Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
End Plate for use with CDU
IDR25,698.05Pack (1 Pack of 5) -
END PLATE,,ZAP/TW ZDU/ZPE 2.5N
IDR211,248.46Pack (1 Pack of 20) -
FUSE PLATE FOR ZSI2.5 FUSE TERMINAL
IDR95,659.68Each (1 Each of 5) -
FUSED TERMINAL BLOCK 1P INTERLOCKING
IDR151,461.16Bag (1 Bag of 10) -
FUSED TERMINAL BLOCK 2P
IDR203,591.49Bag (1 Bag of 10) -
FUSED TERMINAL BLOCK 3P 6.3X25MM
IDR252,889.79Bag (1 Bag of 10) -
GREY 4 WAY MICRO SPLICE TERMINAL,5-6MM
IDR56,116.15Pack (1 Pack of 10) -
HDFK 4 GNYE PANEL FEED-THROUGH 8.1MM
IDR142,335.73 -
HEADER 2W 2.5MM PITCHTHR 160V 6A VERT
IDR47,095.61Pack (1 Pack of 5) -
Legrand Terminal Strip, 24A, Screw Terminals, 2.5 mm²
IDR676,225.83Pack (1 Pack of 10) -
Legrand Terminal Strip, 24A, Screw Terminals, 2.5 mm²
IDR60,311.75 -
HIGH TEMP PA TERMINAL BLOCK 2.5MM2
IDR157,964.34Pack (1 Pack of 5) -
HIGH TEMP PA TERMINAL BLOCK 4MM3
IDR202,962.15Pack (1 Pack of 5) -
HIGH TEMP PA TERMINAL BLOCK 6MM4
IDR283,098.11Pack (1 Pack of 5) -
HIGH TEMP. PA TERMINAL BLOCK10MM5
IDR366,800.33Pack (1 Pack of 5) -
RS PRO Solder Tag, Brass Contacts, Tin
IDR43,739.13Bag (1 Bag of 250) -
HOT-TINNED BRASS SOLDER TAG,M3.5/4BA
IDR43,739.13Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
IDR111,707.85Bag (1 Bag of 250) -
HOT-TINNED BRASS SOLDER TAG,M4/3BA
IDR112,337.19Bag (1 Bag of 250) -
HOT-TINNED BRASS SOLDER TAG,M5/2BA
IDR111,498.07Bag (1 Bag of 250) -
IC 2 5/ 6-STGF-5 08 5.08MM 6 WAY PLUG
IDR183,977.06 -
IC-DFR 16
IDR141,916.17Pack (1 Pack of 5) -
IP68 3P BLACK TEE TUBE CABLE CONNECTOR
IDR227,401.52 -
KNIFE DISCON TERM BLK 17.5A 500V GREY
IDR126,392.45Pack (1 Pack of 5)