Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
CROSS BAR FOR 4.0MM2 PUSH-IN, 2 POLES,
IDR128,490.25Pack (1 Pack of 10) -
CROSS BAR FOR 4.0MM2 SCREW, 3 POLES
IDR148,314.46Pack (1 Pack of 10) -
DEK 5 MARKERS BLANK WHITE 6.5MM
IDR83,807.11Bag (1 Bag of 90) -
DEK 5 MARKERS BLANK WHITE 6MM
IDR155,237.20Bag (1 Bag of 100) -
DEK 5 MARKERS BLANK WHITE 8MM
IDR205,164.84Bag (1 Bag of 80) -
DEK 6 MARKERS NUMBERED 1 TO 50
IDR93,666.77Bag (1 Bag of 100) -
DEK 6 MARKERS NUMBERED 51 TO 100
IDR93,666.77Bag (1 Bag of 100) -
DEKAFIX TERMINAL MARKER, 5 X 5 MM
IDR79,191.95Pack (1 Pack of 100) -
DERIV. TERM.BLOCK 3WAY+PROT
IDR163,313.73Pack (1 Pack of 5) -
DERIV.TERM.BLOCK 5WAY+PROT
IDR214,395.16Pack (1 Pack of 5) -
DERIVATINS TERMINAL-BLOCK 11P 6-16
IDR130,063.60 -
DERIVATIO TERMINAL BLOCK 6-16 6P
IDR81,394.64 -
DERIVATION TERMINAL-BLOCK 35 - 3P
IDR140,133.04 -
DERRIVATION TERMINAL-BLOCK 16 4P
IDR351,696.17Pack (1 Pack of 5) -
DIN RAIL FOR CABLE CLAMPS
IDR331,976.85 -
Phoenix Contact MSTBHK 2.5/10-G-5.08 Din Rail Terminal, 24 → 12 AWG, 320 V
IDR324,634.55 -
DIN RAIL TERMINAL BLOCK,NS32, 5.08MM,16W
IDR639,933.89 -
DIN RAIL TERMINAL BLOCK,NS32/35,5MM,10W
IDR309,005.94 -
Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw
IDR517,527.26Pack (1 Pack of 5) -
END BRACKET FOR 2.5/4/6/10MM SQ.MM
IDR44,997.81Pack (1 Pack of 5) -
END CONNECTORS 10WAY 1,5-TR
IDR225,618.39Pack (1 Pack of 10) -
END PLATE FOR 2.5/4/6/10MM SQ.MM
IDR25,068.71Pack (1 Pack of 5) -
END PLATE FOR 2.5MM2, 1 TO 1, PUSH-IN
IDR93,247.21Pack (1 Pack of 10) -
END PLATE FOR 4.0MM2, 1 TO 1, PUSH-IN
IDR108,666.04Pack (1 Pack of 10)