Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
4 WAY QUICK CONNECT TERMINAL BLOCK
IDR191,004.69Pack (1 Pack of 5) -
4-CONDUCTOR CHASSIS-MOUNT TERMINAL STRIP
IDR595,460.53Pack (1 Pack of 10) -
4-CONDUCTOR CHASSIS-MOUNT TERMINAL STRIP
IDR355,577.10Pack (1 Pack of 10) -
40 CONTACT BARRIER BOARD RASPBERRY PI
- RS Stock No.
- 1234541
IDR86,219.58 -
5 CONDUCTOR TERMINAL BLOCK 2,5-4 MM2
IDR286,559.48Pack (1 Pack of 10) -
5 POLE TERMINAL 16-35SQMM, 150AMP
IDR1,569,573.96 -
5 WAY VERTICAL SCREW HEADER,3.81MM PITCH
IDR260,651.65Pack (1 Pack of 5) -
5P WK TERMINAL BLOCK,10SQ.MM DIA CABLE
IDR329,983.94Pack (1 Pack of 5) -
5P WK TERMINALBLOCK,2.5/4SQ.MM DIA CABLE
IDR0.00Pack (1 Pack of 10) -
6 WAY HAZARDOUS AREA TERMINAL BLOCK
IDR1,115,819.82Pack (1 Pack of 5) -
TE Connectivity 6-Way PCB Terminal Block, 15A, Screw Down Terminals, 30 → 12 AWG, Cable Mount
IDR477,459.28Pack (1 Pack of 5) -
8 CONDUCTOR COMPACT PUSHWIRE CONNECTOR
IDR119,889.27Pack (1 Pack of 10) -
ATK10-20P
IDR228,660.20 -
ATK10-4P
IDR49,193.41 -
ATK15H-2P
IDR45,522.26 -
ATK15H-3P
IDR97,757.48 -
ATK15H-6P
IDR118,420.81 -
BARRIER STRIP 4 POS 8.26MM
IDR27,481.18 -
BASES FIXING DERIVATION TERM BLOCK
IDR191,004.69Pack (1 Pack of 10) -
BASES FIXING DERIVATION TERM BLOCK
IDR198,451.88Pack (1 Pack of 10) -
BLACK 10MMSQ. TERMINAL STRIP 400V
IDR251,945.78Pack (1 Pack of 5) -
BLACK 16MMSQ. TERMINAL STRIP 400V
IDR424,489.83Pack (1 Pack of 5) -
BLACK 2.5MMSQ. TERMINAL STRIP 250V
IDR163,943.07Pack (1 Pack of 5) -
BLACK 4MMSQ. TERMINAL STRIP 380V
IDR247,540.40Pack (1 Pack of 5)