Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
2 CONDUCTOR COMPACT PUSHWIRE CONNECTOR
IDR66,710.04Pack (1 Pack of 10) -
2 WAY CERAMIC TERMINAL BLOCK
IDR228,765.09Pack (1 Pack of 5) -
2 WAY CERAMIC TERMINAL BLOCK
IDR189,850.90Pack (1 Pack of 5) -
2 WAY MOULDED BARRIER STRIP
IDR180,201.02Pack (1 Pack of 5) -
2 WAY SCREW TERMINAL,5.08MM PITCH
IDR84,646.23Pack (1 Pack of 5) -
2 WAY TERMINAL BLOCK,26A 420V
IDR732,866.43Pack (1 Pack of 5) -
2 WAY VERTICAL SCREW HEADER,3.81MM PITCH
IDR89,051.61Pack (1 Pack of 5) -
2WAY CERAMIC TERMINAL BLOCK
IDR245,337.71Pack (1 Pack of 5) -
3 CONDUCTOR COMPACT PUSHWIRE CONNECTOR
IDR52,445.00Pack (1 Pack of 10) -
3 CONNECTION TERMINAL BLOCK WITH LEVERS
IDR98,072.15Pack (1 Pack of 10) -
3 POLE TERMINAL HOUSING W/O FIXING RING
IDR335,018.66Pack (1 Pack of 5) -
3 WAY CERAMIC TERMINAL BLOCK
IDR304,705.45Pack (1 Pack of 5) -
3 WAY CERAMIC TERMINAL BLOCK
IDR192,263.37Pack (1 Pack of 5) -
3 WAY FUSED TERMINAL BLOCK,6.3A 20MM
IDR420,923.57Pack (1 Pack of 10) -
3 WAY MAINS POWER TERMINAL BLOCK,40A
IDR155,761.65Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 20A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
IDR253,624.02Pack (1 Pack of 5) -
-27.80%
3 WAY NYLON 6.6 COVER FOR SHROUD KIT
IDR26,432.28IDR22,341.57Bag (1 Bag of 4) -
3 WAY NYLON 6.6 SHROUD KIT
IDR169,712.02Pack (1 Pack of 5) -
3 WAY VERTICAL SCREW HEADER,3.81MM PITCH
IDR140,552.60Pack (1 Pack of 5) -
3W TERM.BLOCK + FAST CLAMP
IDR61,150.87Pack (1 Pack of 10) -
3W TERM.BLOCK+ GROUND CONN
IDR193,102.49Pack (1 Pack of 10) -
3WAY CERAMIC TERMINAL BLOCK
IDR318,865.60Pack (1 Pack of 5) -
4 CONDUCTOR COMPACT PUSHWIRE CONNECTOR
IDR66,605.15Pack (1 Pack of 10) -
4 CONDUCTOR TERM BLOCK,2 POLE,CLAMP
IDR178,103.22Pack (1 Pack of 5)