Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
TERMINAL BLOCK END COVER, GRAY
IDR20,873.11 -
TERMINAL BLOCK HEADER WITH LEVER 2W
IDR258,134.29Pack (1 Pack of 10) -
TERMINAL BLOCK PE 5X16MM SQ + 6X6MM SQ
IDR63,878.01 -
TERMINAL BLOCK POLYETHYLENE 15A
IDR199,395.89Pack (1 Pack of 10) -
TERMINAL BLOCK POLYETHYLENE 30A
IDR207,787.09Pack (1 Pack of 10) -
TERMINAL BLOCK POLYETHYLENE 3A
IDR122,721.30Pack (1 Pack of 10) -
TERMINAL BLOCK POLYETHYLENE 5A
IDR100,904.18Pack (1 Pack of 10) -
TERMINAL BLOCK,8MMPITCH
IDR650,003.33Pack (1 Pack of 5) -
TERMINAL FUSE DISC. 2.5MM2 GREY
IDR1,410,036.27Pack (1 Pack of 10) -
TERMINAL G 5/ 2
IDR76,569.70 -
TERMINAL MARKER 0810588
IDR2,540,960.25Box (1 Box of 100) -
TERMINAL MARKER 0829414
IDR312,467.31Box (1 Box of 10) -
TERMINAL STRIP 3240174
IDR0.00 -
Terminal Strip Marker for use with End Clamp E/UK, E/NS 35 N, CLIPFIX 35
IDR369,632.36Pack (1 Pack of 10) -
TERMINALS JUMPER BAR 10 BLOCKS P6
IDR534,939.00Pack (1 Pack of 5) -
VIKING 3 END CAP 5/6/8/10
IDR108,875.82Pack (1 Pack of 10) -
VIKING 3 END STOP TOP HAT 8MM
IDR208,416.43Pack (1 Pack of 10) -
WF10 STUD TERMINAL PARTITION,1XM10 269A
IDR362,709.62Pack (1 Pack of 5) -
WF6 STUD TERMINAL PARTITION,1XM6 125A
IDR234,324.26Pack (1 Pack of 5) -
WF8 STUD TERMINAL PARTITION,1XM8 150A
IDR285,720.36Pack (1 Pack of 5) -
WHITE 2 WAY PLUG TERMINAL BLOCK,16A 400V
IDR101,638.41Pack (1 Pack of 5) -
WHT 2 WAY SOCKET TERMINAL BLOCK,16A 400V
IDR101,638.41Pack (1 Pack of 5) -
WHT 3 WAY SOCKET TERMINAL BLOCK,16A 400V
IDR182,298.82Pack (1 Pack of 5) -
-42.20%
RS PRO Clear Non-Fused Terminal Block, 10 → 5 AWG, 16 mm², 6 mm², 450 V
IDR795,275.98IDR361,975.39Pack (1 Pack of 3)