Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
10 POSITION SCREW CONNECTION SOCKET
IDR563,993.53 -
10MM THROUGH PANEL TERMINAL BLOCK,76A
IDR951,352.30Pack (1 Pack of 5) -
12 POLE GLASS FILLED TERMINAL BLOCK
IDR261,595.66 -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Free Hanging
IDR156,076.32Pack (1 Pack of 5) -
12 WAY LEAF SCREW TERMINAL BLOCK
IDR327,571.47Pack (1 Pack of 5) -
12 WAY LEAF SCREW TERMINAL BLOCK
IDR509,975.18Pack (1 Pack of 5) -
12 WAY LEAF SCREW TERMINAL BLOCK
IDR532,841.20Pack (1 Pack of 5) -
12 WAY MOULDED BARRIER STRIP
IDR164,782.19 -
12 WAY NYLON 6.6 TERMINAL BLOCK
IDR586,544.88Pack (1 Pack of 5) -
12 WAY NYLON 6.6 TERMINAL BLOCK
IDR345,088.10Pack (1 Pack of 5) -
12 WAY NYLON 6.6 TERMINAL BLOCK
IDR217,856.53Pack (1 Pack of 5) -
12 WAY NYLON TERMINAL BLOCK
IDR195,934.52Pack (1 Pack of 5) -
12 WAY POLYETHYLENE TERMINAL BLOCK
IDR228,765.09Pack (1 Pack of 10) -
12 WAY POLYETHYLENE TERMINAL BLOCK
IDR269,986.86Pack (1 Pack of 10) -
12 WAY POLYPROPYLENE TERMINAL BLOCK
IDR333,445.31Pack (1 Pack of 5) -
12 WAY POLYPROPYLENE TERMINAL BLOCK
IDR618,536.33Pack (1 Pack of 5) -
12 WAY POLYPROPYLENE TERMINAL BLOCK
IDR345,822.33Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 3A, Screw Down Terminals, 12 AWG
IDR205,164.84Pack (1 Pack of 5) -
12 WAY POLYPROPYLENE TERMINAL BLOCK
IDR215,129.39Pack (1 Pack of 5) -
12 WAY SCREW TERMINAL BLOCK
IDR291,803.98Pack (1 Pack of 5) -
12 WAY SCREW TERMINAL BLOCK
IDR253,938.69Pack (1 Pack of 5) -
12 WAY SCREW TERMINAL BLOCK
IDR647,590.86Pack (1 Pack of 5) -
12 WAY TERMINAL BLOCK,GLASS FILL UL94V-0
IDR592,418.72Pack (1 Pack of 5) -
140 SERIES BARRIER ADJ. TERMINAL BLOCK
IDR632,172.03Pack (1 Pack of 50)