SMA Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Straight Bulkhead Mount, SMA Connector , jack, RG58A
IDR163,313.73 -
CRIMP SMA ELBOW PLUG FOR RG174 CABLE
IDR189,116.67 -
CRIMP SMA ELBOW PLUG FOR RG58 A CABLE
IDR196,878.53 -
CRIMP SMA STRAIGHT PLUG - RG58 A CABLE
IDR91,254.30 -
CRIMP SMA STRAIGHT PLUG-RG174 B CABLE
IDR222,366.80 -
CRIMP SMA STRAIGHT PLUG-RG223 C CABLE
IDR222,681.47 -
IDC RECEPTACLE 24POS 2MM
IDR95,449.90 -
RF COAXIAL SMA FLANGED JACK RECEPTACLE
IDR188,382.44 -
RS PRO 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, jack, RG174, RG316/U
IDR220,898.34 -
RS PRO Straight Panel Mount, SMA Connector Bulkhead Fitting, Plug, RG58
IDR129,958.71 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
IDR110,344.28 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
IDR150,097.59 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
IDR126,916.90 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
IDR141,496.61 -
RS PRO 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, Plug, RG402/U
IDR233,065.58 -
RS PRO 50Ω Right Angle Panel Mount, SMA Connector , Bulkhead Fitting, jack
IDR141,077.05 -
SMA BULKHEAD JACK, PCB, 50 OHM, SEALED
IDR207,052.86 -
-15.00%
RS PRO Right Angle Cable Mount, SMA Connector , Plug, RG402/U, RG405/U
IDR163,418.62IDR135,727.66 -
SMA CRIMP REVERSE POLARITY STRAIGHT PLUG
IDR109,819.83 -
-15.40%
SMA END LAUNCH BLKHD JK
IDR183,557.50IDR36,921.28 -
SMA END LAUNCH JACK 1.57MM PCB 0-18GHZ
IDR60,416.64 -
SMA END LAUNCH JK 1.7 MM PCB
IDR212,087.58 -
SMA JACK PCB EDGE MOUNT 50 NO HARDWARE
IDR115,379.00 -
SMA JACK PCB EDGE MOUNT 50 OHM
IDR140,972.16