RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
HDTV BNC MALE TO MALE CONNECTOR
IDR389,666.35 -
INSUL THROUGH HOLE BULKHEAD SOCKET,50OHM
IDR282,783.44 -
INTERSERIES COAXIAL ADAPTOR KIT
IDR6,454,615.93 -
L-ADAPTOR SMA TO SMA PLUG/JACK
IDR997,189.23 -
LOW PIM N 180? BULKHEAD FLANGE MOUNT J-J
IDR352,010.84 -
LOW PIM N 180? BULKHEAD JACK RECEPTACLE
IDR462,145.34 -
Straight 50Ω RF Adapter QMA Plug to SMA Socket 6GHz
IDR832,826.60 -
MCX PLUG TO SMA JACK ADAPTER
IDR211,772.91 -
MCX R/A PCB MOUNT JACK RECEPTACLE
IDR74,681.68 -
MCX R/A PLUG CRIMP FOR RG174U
IDR195,514.96 -
Molex Straight Surface Mount, MCX Connector , jack
IDR62,829.11Pack (1 Pack of 5) -
Molex 50Ω Straight PCB Mount, MMCX Connector , jack, RG178
IDR78,143.05Pack (1 Pack of 2) -
Molex 50Ω Right Angle PCB Mount, MMCX Connector , jack, RG178
IDR64,297.57Pack (1 Pack of 2) -
MMCX JACK PCB EDGE GOLD PLATED 50 OHMS
IDR29,683.87 -
MMCX ST. PCB SOCKET
IDR154,607.86 -
N (F) - UHF (M) UG83B/U
IDR370,681.26 -
N (M) - UHF (F) UG146/U
IDR247,750.18 -
N 7/16 ADAPTOR
IDR1,477,585.43 -
N ADAPTER
IDR384,107.18 -
N ADAPTER
IDR642,765.92 -
N ADAPTOR FOR PANEL MOUNTING, F-F, IP68
IDR508,296.94 -
N ANGLED ADAPTOR, M-F, IP67
IDR865,552.28 -
N CRIMP JACK STRAIGHT RG213 PSF 1/4M
IDR153,244.29 -
N PLUG CRIMP CLAMP FOR RG142/RG223/RG400
IDR129,644.04