RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
ADAPTOR N PLUG - 4.3-10 PLUG STRAIGHT
IDR860,937.12 -
ADAPTOR N TO N PRECISION JACK/JACK
IDR2,321,425.48 -
ADAPTOR N TO SMA PRECISION PLUG/JACK
IDR2,084,164.30 -
ADAPTOR N TYPE PLUG TO SMA JACK
IDR0.00 -
ADAPTOR PLUG TO PLUG 75 OHM
IDR189,955.79 -
ADAPTOR SMA PLUG - 4.3-10 JACK STRAIGHT
IDR941,807.31 -
ADAPTOR SMA TO N PLUG/JACK
IDR1,393,358.76 -
ADAPTOR SMA TO N PRECISION PLUG/JACK
IDR2,106,086.31 -
ADAPTOR SMA TO SMA PLUG/PLUG
IDR630,388.90 -
ADAPTOR T BNC JACK-PLUG-JACK 50 OHM
IDR949,149.61 -
ADAPTOR T JACK 50 OHM
IDR169,607.13 -
ADAPTOR, JACK/JACK, SMA TO TNC, 50OHM
IDR798,842.24 -
ADAPTOR, JACK/JACK, TNC TO TNC, 50OHM
IDR540,812.84 -
ADAPTOR, PLUG/JACK, MCX TO SMA, 50OHM
IDR1,755,439.04 -
ADAPTOR,BULKHEAD,N TO N,50OHM,SUCOPLATE
IDR599,761.02 -
ADAPTOR,PLUG/JACK,MMCX TO SMA,50OHM,GOLD
IDR1,181,690.74 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR106,253.57 -
AGPT SOLDER STRAIGHT PLG-URM67 CABLE500V
IDR232,750.91 -
AGPT UHF FREE SKT FOR UR-M43/M76 A CABLE
IDR167,404.44 -
BBR N PLUG TO PLUG SEALED ADAPTOR,50OHM
IDR234,114.48 -
BBR N SKT TO SKT PANEL ADAPTOR, 50OHM
IDR273,028.67 -
Straight 50Ω RF Adapter BNC Socket to Banana Plug
IDR812,792.61 -
BNC ADAPTER
IDR221,632.57 -
BNC ADAPTOR 50 OHMS T JACK/PLUG/JACK
IDR114,854.55