RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
SMA BACKSHELL FEMALE-FEMALE
IDR394,491.29 -
SMA FEMALE - N MALE COAXIAL ADAPTER
IDR120,623.50 -
SMA FEMALE TO BNC MALE ADAPTER
IDR165,306.64 -
SMA FEMALE TO N MALE ADAPTER
IDR196,249.19 -
SMA JACK TO U.FL JACK STRAIGHT
IDR56,011.26 -
SMA JACK TO U.FL PLUG STRAIGHT
IDR84,016.89 -
SMA MALE - BNC FEMALE COAXIAL ADAPTER
IDR97,547.70 -
SMA PLUG END TERMINATION,1W DC TO 2.5GHZ
IDR129,853.82 -
SMA R/A ADAPTOR PLUG-JACK
IDR199,186.11 -
SMA RF COAXIAL ADAPTOR, JACK-JACK,50 OHM
IDR80,660.41 -
SMA RF FLANGED PANEL ADAPTER, JACK-JACK
IDR830,519.02 -
SMA RIGHT ANGLE ADAPTOR, PLUG TO PLUG
IDR0.00 -
SMA TERMINATION PLUG, 50OHM, 20DB 18GHZ
IDR511,024.08 -
SMA TERMINATOR PLUG, 2 WATT
IDR66,080.70 -
SMA-BNC ADAPTER
IDR539,134.60 -
SMA-BNC ADAPTER
IDR450,082.99 -
SMA-N ADAPTER
IDR675,911.16 -
SMA-TNC ADAPTER
IDR999,916.37 -
SMB 50 OHM ADAPTOR SMB JACK - SMA JACK
IDR627,556.87 -
SSMB R/A PCB JACK RECEPTACLE
IDR144,643.31 -
SSMB STRAIGHT PCB MOUNT JACK RECEPTACLE
IDR90,520.07 -
STD BBR N SOCKET TO SOCKET ADAPTOR,50OHM
IDR309,425.50 -
STD THROUGH HOLE BULKHEAD SOCKET,50OHM
IDR182,193.93 -
Straight 75Ω Coax Adapter BNC Socket to Coaxial Socket 1GHz
IDR140,237.93