IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
RS PRO 2.54mm Pitch 8 Way, Through Hole Turned Pin IC Dip Socket, 3A
IDR311,418.41Tube (1 Tube of 60) -
84W PLCC SOCKET SOLDER
IDR233,694.92Pack (1 Pack of 5) -
8P,DIP SKT,300 CL,LDR,PB FREE
IDR52,445.00Tube (1 Tube of 25) -
8W DIL SOCKET OPEN FRAME SOLDER
IDR42,165.78Pack (1 Pack of 5) -
8W IC SOCKET STAMPED CONTACTS
IDR23,705.14Tube (1 Tube of 10) -
8W SOCKET CONN 2.54MM S/R SOLDER
IDR74,786.57Bag (1 Bag of 5) -
8W SOCKET CONNECTOR 2MM S/R SOLDER
IDR77,723.49Pack (1 Pack of 5) -
8W TEST SOCKET MACHINED CONTACTS
IDR31,886.56Tube (1 Tube of 5) -
ADAPTER,SOCKET,SOP,DIP,EPOXY G
IDR226,981.96 -
DIN 41 622 TYPE B FEMALE SOCKET 39 WAY
IDR434,349.49 -
DIN 41622 TYPE A MALE PLUG 39 WAY,SOLDER
IDR324,529.66 -
HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
IDR142,965.07Pack (1 Pack of 5) -
DIP SOCKET 16 WAY 2.54X7.62MM
IDR0.00 -
DISCRETE SOCKET PCB 1 WAY
IDR0.00 -
TE Connectivity, 4 PCB Socket, Rated At 7.5A, 20 → 18 AWG Wire Size
IDR11,537.90 -
IEEE 488 24 WAY CABLE MOUNT PLUG
IDR141,811.28 -
IEEE 488 36 WAY CABLE MOUNT PLUG
IDR69,856.74 -
IEEE 488 50 WAY CABLE MOUNT PLUG
IDR86,953.81 -
LED SOCKET 20 WAYS
IDR185,340.63 -
HARWIN, H3182 PCB Socket, Rated At 10A
IDR112,651.86Pack (1 Pack of 25) -
RP300 PLUG 72 WAY
IDR2,719,168.36 -
RP300 SERIES DIN 41618 PLUG, 21P
IDR0.00 -
RP300 SOCKET 21 WAY
IDR0.00 -
TE Connectivity, RP622 8 Way, Straight Rectangular Connector, Socket
IDR589,272.02