IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
28W IC SOCKET MACHINED CONTACTS
IDR348,654.36Tube (1 Tube of 10) -
28W IC SOCKET STAMPED CONTACTS
IDR66,814.93Pack (1 Pack of 10) -
28WAY ULTRA LOW PROFILE DIL SOCKET,0.3IN
IDR455,747.05Tube (1 Tube of 14) -
2W SOCKET CONN 1.27MM S/R SOLDER
IDR38,494.63Pack (1 Pack of 5) -
2W SOCKET CONN 2.54MM S/R SOLDER
IDR24,229.59Pack (1 Pack of 5) -
2W SOCKET CONNECTOR 2MM S/R SOLDER
IDR25,698.05Pack (1 Pack of 5) -
3W SOCKET CONN 2.54MM S/R SOLDER
IDR30,732.77Bag (1 Bag of 5) -
3W SOCKET CONNECTOR 2MM S/R SOLDER
IDR33,459.91Pack (1 Pack of 5) -
40 WAY DIL SLOTTED HEADER,0.6IN PITCH
IDR345,192.99Pack (1 Pack of 5) -
40 WAY TURNED PIN DIL SOCKET,0.6IN PITCH
IDR199,605.67Tube (1 Tube of 10) -
40 WAY TURNED PIN DIL SOCKET,0.6IN PITCH
IDR122,931.08Pack (1 Pack of 5) -
44 WAY PLCC SURFACE MOUNT SOCKET,1A
IDR613,082.05Tube (1 Tube of 21) -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 44 Pin Female PLCC to 44 Pin Male DIP
IDR465,921.38 -
48 WAY 3M STD ZIF DIP SOCKET,0.6IN PITCH
IDR0.00 -
Preci-Dip 2.54mm Pitch Vertical 4 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
IDR28,215.41Pack (1 Pack of 5) -
5W SOCKET CONN 1.27MM S/R SOLDER
IDR87,373.37Pack (1 Pack of 5) -
5W SOCKET CONN 2.54MM S/R SOLDER
IDR53,493.90Pack (1 Pack of 5) -
5W SOCKET CONNECTOR 2MM S/R SOLDER
IDR56,011.26Pack (1 Pack of 5) -
6 WAY TURNED PIN DIL SOCKET,0.3IN PITCH
IDR50,766.76Pack (1 Pack of 5) -
6W IC SOCKET MACHINED CONTACTS
IDR91,883.64Tube (1 Tube of 10) -
6W IC SOCKET STAMPED CONTACTS
IDR47,305.39Pack (1 Pack of 10) -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 8 Pin Female SOP to 8 Pin Male DIP
IDR317,292.25Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR194,780.73Tube (1 Tube of 50) -
8 WAY TURNED PIN DIL SOCKET,0.3IN PITCH
IDR54,857.47Pack (1 Pack of 5)