IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
10W DIL SOCKET OPEN FRAME SOLDER
IDR47,724.95Pack (1 Pack of 5) -
14 WAY DIL SLOTTED HEADER,0.3IN PITCH
IDR130,378.27Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR180,830.36Tube (1 Tube of 28) -
14 WAY TURNED PIN DIL SOCKET,0.3IN PITCH
IDR50,766.76Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A
IDR228,240.64Tube (1 Tube of 34) -
14W DIL SOCKET OPEN FRAME SOLDER
IDR87,688.04Pack (1 Pack of 5) -
14W IC SOCKET STAMPED CONTACTS
IDR57,374.83Tube (1 Tube of 10) -
14WAY LOW PROFILE DIL SOCKET,0.3IN PITCH
IDR80,450.63Pack (1 Pack of 50) -
15WAY RIGHTANGLE GROUND SOCKET CONNECTOR
IDR66,290.48 -
16 WAY 0.237IN SOIC TO 0.3IN DIL SOCKET
IDR456,586.17Pack (1 Pack of 5) -
16 WAY DIL TO SOIC SOCKET,0.3IN PITCH
IDR621,473.25 -
Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR180,830.36Tube (1 Tube of 25) -
16 WAY TURNED PIN DIL SOCKET,0.3IN PITCH
IDR54,228.13Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin IC Dip Socket, 3A
IDR272,084.66Tube (1 Tube of 30) -
16P,DIP SKT,300 CL,LDR,PB FREE
IDR89,785.84Pack (1 Pack of 30) -
16PIN QSOP0.635MM,16PIN DIP0.3IN.ADAPTER
IDR641,926.80Pack (1 Pack of 5) -
16W DIL SOCKET OPEN FRAME SOLDER
IDR71,430.09Tube (1 Tube of 5) -
ASSMANN WSW 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
IDR202,962.15Tube (1 Tube of 10) -
16W IC SOCKET STAMPED CONTACTS
IDR38,389.74Pack (1 Pack of 10) -
16WAY LOW PROFILE DIL SOCKET,0.3IN PITCH
IDR91,883.64Pack (1 Pack of 50) -
16WAY ULTRA LOW PROFILE DIL SOCKET,0.3IN
IDR515,114.79Tube (1 Tube of 25) -
Winslow 2.54mm Pitch Vertical 18 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR203,696.38Tube (1 Tube of 22) -
18 WAY TURNED PIN DIL SOCKET,0.3IN PITCH
IDR68,283.39Pack (1 Pack of 5) -
18W DIL SOCKET OPEN FRAME SOLDER
IDR80,135.96Pack (1 Pack of 5)