Ethernet Connectors
Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.Types of RJ ConnectorsRJ11RJ12RJ22RJ25RJ45RJ48 RJ50RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.Other types of Ethernet connectorsMini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.What are RJ connectors used for?RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable
-
CAT 6/6A UNSHIELDED RJ45 PLUG
IDR119,050.15Pack (1 Pack of 5) -
CAT6 RJ45 UTP CABLE 8/8 DATA PLUG,1.5A
IDR227,191.74Pack (1 Pack of 5) -
CAT6A SHIELDED RIGHT ANGLE RJ45 JACK
IDR75,101.24 -
Telegartner, MFP8 Male Cat6a RJ45 Connector
IDR473,263.68 -
FRONT COM SKT IP65 RJ45 TIA-A
IDR270,616.20 -
GREEN/YELLOW SHIELDED RJ45 LED SKT,1.5A
IDR24,649.15 -
HA-VIS PRELINK RJ45 KEYST. MODULE ANGLED
IDR262,644.56 -
HAN 3A METAL RJ45 GIGALINK CAT6A IP65/67
IDR593,048.06 -
HAN 3A RJ45 HYBRID CAT6 PFT 8+4P BLACK
IDR636,787.19 -
HAR-PORT RJ45 10G HAN 3A METAL PFT
IDR591,999.16 -
HPP V4 RJ45 COUPLER CAT.6
IDR316,767.80 -
IDEAL TELEMASTER TERMINATION TOOLKIT 2
IDR2,498,584.69 -
IE FC RJ45 PLUG 180 2X2
IDR355,157.54 -
IE FC RJ45 PLUG 180 4X2
IDR616,858.09 -
IE RJ45 MODULAR PLUG KIT,IP20,8 POSITION
IDR499,905.74 -
IN-LINE COUPLER, FEEDTHROUGH
IDR2,013,678.22Box (1 Box of 10) -
INDUSTRIAL SHIELDED CAT6A RJ45 IP20 PLUG
IDR458,054.63 -
IP67 CAT 5E RJ45 PANEL PCB MOUNT JACK
IDR208,101.76 -
IP67 CAT 5E RJ45 PANEL PCB MOUNT JACK
IDR134,783.65 -
IP67 RJ45 PLUG CABLE MOUNT
IDR70,276.30 -
IP68 CAT5E RJ45 PANEL MOUNTED COUPLER
IDR1,234,974.86 -
JACK,PCBMOUNTEDJACK,8,POLYESTER(PBT)
IDR15,838.39 -
LAN MODULAR CONNECTOR,JACK,OPTICAL PIPE
IDR38,914.19 -
METAL GLAND RJ FIELD TV FREE PLUG
IDR1,264,868.51