Earth Blocks
Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.What is an earth terminal block?Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.These types of terminal blocks can be inserted into a block and are usually interchangeable with standard terminal blocks.How to identify an Earth terminal blockEarth terminal blocks are easily identifiable with a green and yellow housing as per international standards and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.These earth terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.Applications for earth terminal blocksEarth type terminal blocks are used worldwide in providing protection in a variety of applications such asDistribution boards Control centres and machine control systems such as ships and power stations
-
2,5MM QUATTRO GROUND TERMINAL
IDR720,069.85Pack (1 Pack of 5) -
3 WAY DOUBLE SCREW EARTH TERMINAL BLOCK
IDR373,093.73Pack (1 Pack of 5) -
4 CONDUCTOR DINRAIL TERMINAL BLK GRN/YEL
IDR179,991.24 -
4 MM GROUND TERMINAL
IDR569,552.70Pack (1 Pack of 5) -
4 WAY 4MM SCREW TERMINAL - EARTH GRN/YEL
IDR704,231.46Pack (1 Pack of 5) -
4 WAY DOUBLE SCREW EARTH TERMINAL BLOCK
IDR471,480.55Pack (1 Pack of 5) -
4MM DOUBLE LEVEL GROUND TERMINAL
IDR212,716.92 -
4MM QUATTRO GROUND TERMINAL
IDR701,923.88Pack (1 Pack of 5) -
5 WAY DOUBLE SCREW EARTH TERMINAL BLOCK
IDR525,708.68Pack (1 Pack of 5) -
6 PORT GROUND BAR
IDR628,395.99 -
6 WAY DOUBLE SCREW EARTH TERMINAL BLOCK
IDR614,970.07Pack (1 Pack of 5) -
7 WAY DOUBLE SCREW EARTH TERMINAL BLOCK
IDR649,373.99Pack (1 Pack of 5) -
8 WAY DOUBLE SCREW EARTH TERMINAL BLOCK
IDR886,530.28Pack (1 Pack of 5) -
AKE DINRAIL EARTH MIN TERMINAL CONNECTOR
IDR899,117.08Pack (1 Pack of 5) -
BRASS EARTHING BLOCKS 3 WAY
IDR80,135.96 -
BRASS EARTHING BLOCKS 5 WAY
IDR114,015.43 -
BRASS EARTHING BLOCKS 8 WAY
IDR136,252.11 -
DIN RAIL CONTACT EARTH TERMINAL,2.5SQ.MM
IDR1,782,920.22Pack (1 Pack of 10) -
DIN RAIL CONTACT EARTH TERMINAL,4SQ.MM
IDR1,847,322.68Pack (1 Pack of 10) -
Weidmuller ATEX 2 Way Screw Down WPE 4, 56mm Length 10 → 22 AWG
IDR594,411.63Pack (1 Pack of 5) -
EARTH TERMINAL 6MM2
IDR511,233.86Pack (1 Pack of 10) -
EARTH TERMINAL FOR 15MM RAIL
IDR435,293.50Pack (1 Pack of 10) -
EARTH TERMINAL,10SQ.MM 76A
IDR2,127,483.87Pack (1 Pack of 10) -
EARTH TERMINAL,6SQ.MM 57A
IDR1,987,980.17Pack (1 Pack of 10)