Distribution Blocks
The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.What are distribution blocks used for?Distribution blocks are used in various industries:Heating/cooling for operating heaters, cooling systems and ventilation equipment.Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinetsSolar, wind and turbine as the power supply to distribute energy.Electrical vehicles for charging stations.Electronic automation, including elevators, lifting equipment and conveyor systems.Types of distribution blocksThe two main types of distribution block are:Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.
-
12 WAY 4 POLE POWER DISTRIBUTION BLOCK
IDR1,626,109.67 -
DISTRIBUTION BLOCK - PTFIX 6/12X2,5 BU
IDR725,524.13Bag (1 Bag of 8) -
DISTRIBUTION BLOCK 175A 2 IN X 10
IDR1,357,381.49 -
DISTRIBUTION BLOCK 80A 3IN X 4
IDR299,670.73 -
TERM BLOCK FOR CONNECTION BARS 100A
IDR541,337.29 -
TERM BLOCK WORLD2X35+24X10 MM2
IDR743,460.32 -
TERMINAL BLOCKS OF DISTRIBUTION
IDR351,696.17 -
TERMINAL BLOCKS OF DISTRIBUTION
IDR351,171.72 -
TERMINAL BLOCKS OF DISTRIBUTION
IDR371,415.49 -
TERMINAL BLOCKS OF DISTRIBUTION
IDR211,877.80 -
Weidmuller Distribution Block, 6 Way, 10 mm², 25 mm², 100A, 690 V ac/dc, Grey
IDR637,101.86Pack (1 Pack of 3) -
Weidmuller Distribution Block, 9 Way, 16 mm², 25 mm², 35 mm², 185 mm², 353A, 1 kV ac, 1.5 kV dc, 600 V, Grey
IDR982,819.30