DIN Rail Terminal Blocks
DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet. You can find out more in our complete guide to DIN rail terminal blocks. How do DIN rail terminal blocks work? DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection. What are fused DIN rail terminals used for? Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays. However, both fused and non-fused can be used for applications such as: Energy managementPower suppliesLighting controllersTelecommunicationsBuilding management systemsIndustrial and civil electrical installationsHeating and air conditioning controls
-
SK 14-D
IDR2,553,337.27Pack (1 Pack of 10) -
SPRING TERMINAL 4MM2 2W BEIGE
IDR191,214.47Pack (1 Pack of 10) -
RS PRO Blue Standard Din Rail Terminal, 20 → 10 AWG, 4mm², 600 V
IDR159,223.02Pack (1 Pack of 10) -
SPRING TERMINAL 4MM2 2W EARTH
IDR678,008.96Pack (1 Pack of 10) -
ST 35 BU
IDR571,335.83 -
ST 6-TWIN
IDR94,715.67 -
ST4-PE SPRING CAGE GROUND TERMINAL CLAMP
IDR632,381.81Pack (1 Pack of 5) -
STANDARD DIN RAIL 2IN/2OUT TERMINAL
IDR272,818.89Pack (1 Pack of 5) -
STANDARD DIN RAIL TERMINAL,10SQ.MM
IDR487,004.27Pack (1 Pack of 10) -
STANDARD DIN RAIL TERMINAL,16SQ.MM
IDR367,115.00Pack (1 Pack of 10) -
STANDARD DIN RAIL TERMINAL,70SQ.MM
IDR0.00 -
STANDARD GREY DIN RAIL TERMINAL,6SQ.MM
IDR449,663.43Pack (1 Pack of 10) -
STANDARD TERMINAL 10MM2 BEIGE
IDR333,550.20Pack (1 Pack of 10) -
TB,SCREW CONNECT,WIDTH:6.2MM,GREENYELLOW
IDR825,064.74Pack (1 Pack of 5) -
TB,SCREW CONNECTION,WIDTH:5.2 MM,GREY
IDR191,109.58Pack (1 Pack of 5) -
TB,SPRING-CAGE,WIDTH:5.2MM,GREY
IDR1,400,071.72Pack (1 Pack of 5) -
TB,SPRING-CAGE,WIDTH:5.2MM,ORANGE
IDR169,607.13Pack (1 Pack of 5) -
TB,SPRING-CAGE,WIDTH:6.2MM,BLUE
IDR311,418.41Pack (1 Pack of 5) -
-42.60%
TB,WIDTH:6.2 MM,GREEN-YELLOW
IDR1,267,595.65IDR815,939.31Pack (1 Pack of 5) -
Omron Grey XW5G Non-Fused Terminal Block, 26 → 12 AWG, 26 → 14 (with Ferrule) AWG, 2.5mm², 500 V
IDR901,529.55Pack (1 Pack of 10) -
TERMINAL SAK 4/35
IDR280,161.19Pack (1 Pack of 10) -
TERMINAL, THERMOCOUPLE,WDU 2.5/TC TYP J
IDR192,578.04 -
THREE-LEVEL PT 2,5-PE/LN
IDR845,832.96Pack (1 Pack of 5) -
TOYOGIKEN TERMINAL BLOCK ATK-15H-4P
IDR102,057.97