DIN Rail Terminal Blocks
DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet. You can find out more in our complete guide to DIN rail terminal blocks. How do DIN rail terminal blocks work? DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection. What are fused DIN rail terminals used for? Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays. However, both fused and non-fused can be used for applications such as: Energy managementPower suppliesLighting controllersTelecommunicationsBuilding management systemsIndustrial and civil electrical installationsHeating and air conditioning controls
-
APC RACK PDU 16A, 208/230V, (12)C13
IDR5,125,554.74 -
BOLT-TYPE SCREW TERMINALS,WFF 120/AH
IDR473,578.35 -
CJC CONNECTOR 1 CH
IDR303,027.21 -
CONNECTOR,TERMINAL,DIN RAIL,35MM
IDR145,901.99 -
D-THROUGH TERMINAL WT 4 RD
IDR184,711.29Pack (1 Pack of 10) -
DIN RAIL BLOCK TERMINAL
IDR326,627.46Pack (1 Pack of 5) -
DIN RAIL TB SPRING CAGE 2.5MM
IDR33,145.24 -
DIN RAIL TERMINAL 2 X 6 MM2 GREY
IDR540,917.73Pack (1 Pack of 10) -
DIN RAIL TERMINAL 2X 16 MM2 GREEN/YELLOW
IDR599,026.79Pack (1 Pack of 10) -
DIN RAIL TERMINAL 3X2,5 MM2 GREEN/YELLOW
IDR459,418.20Pack (1 Pack of 10) -
DIN RAIL TERMINAL 3X2.5MM2 BLUE
IDR364,282.97Pack (1 Pack of 10) -
DISCONNECT TERMINAL BLOCK UTTB 4-TG
IDR104,994.89 -
DOUBLE LEVEL TERMINAL BLOCK - 4MM
IDR261,595.66Pack (1 Pack of 5) -
EARTH FEED THROUGH TERMINAL SCREW 4MM
IDR1,155,887.80Pack (1 Pack of 10) -
FEED THROUGH TERMINAL SCREW 2.5MM GREY
IDR123,035.97Pack (1 Pack of 10) -
FEED-THROUGH TERM BLOCK UT 4-TWIN BU
IDR35,872.38 -
FEED-THROUGH TERMINAL BLOCK - ST 2,5 BK
IDR34,613.70 -
FEED-THROUGH TERMINAL BLOCK - ST 2,5 RD
IDR32,515.90 -
FEED-THROUGH TERMINAL WT 4 BK
IDR193,522.05Pack (1 Pack of 10) -
FEED-THROUGH TERMINAL WT 4 BL
IDR194,151.39Pack (1 Pack of 10) -
FEED-THROUGH TERMINAL WT 4 BR
IDR194,151.39Pack (1 Pack of 10) -
FEED-THROUGH TERMINAL,WDU 4/ZZ
IDR620,843.91Pack (1 Pack of 10) -
FEED-THROUGH TERMINAL,ZDU 2.5N/4AN
IDR282,678.55Pack (1 Pack of 10) -
FRENCH DIN RAIL MOUNTING MODULAR SOCKET
IDR232,016.68