DIN Rail Terminal Blocks
DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet. You can find out more in our complete guide to DIN rail terminal blocks. How do DIN rail terminal blocks work? DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection. What are fused DIN rail terminals used for? Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays. However, both fused and non-fused can be used for applications such as: Energy managementPower suppliesLighting controllersTelecommunicationsBuilding management systemsIndustrial and civil electrical installationsHeating and air conditioning controls
-
Wago Grey 769 Din Rail Terminal, 28 → 12 AWG, 500 V
IDR414,105.72Pack (1 Pack of 10) -
1 STUD HIGH CURRENT TERMINAL,300SQ.MM
IDR165,096.86 -
2 POLE LED FUSE TERM 4MM CSA 140-250V
IDR170,236.47 -
Wago Grey 2106 Terminal Block, 14 → 8 AWG, 20 → 8 AWG, 0.5 → 10 mm², 1 → 10 mm², ATEX,
IDR1,723,552.48Box (1 Box of 25) -
2.5MM BLUE DIN RAIL MOUNT TERMINAL,26A
IDR251,001.77Pack (1 Pack of 10) -
Wago Grey 2000 Feed Through Terminal Block, 24 → 16 AWG, 800 V
IDR45,732.04Pack (1 Pack of 5) -
3 LEVEL-GROUND PT 2,5-DIO/R-L
IDR549,518.71Pack (1 Pack of 5) -
4 CONDUCTOR DINRAIL TERM BLK END PLATE
IDR218,800.54Pack (1 Pack of 10) -
4MM DISCONNECT TERMINAL
IDR282,049.21Pack (1 Pack of 5) -
4MM DISCONNECT TERMINAL WITH TEST CON.
IDR428,370.76Pack (1 Pack of 5) -
4MM FEED THROUGH TERMINAL 3 WIRE-BLUE
IDR223,310.81Pack (1 Pack of 5) -
4MM FEED THROUGH TERMINAL WITH DIODE
IDR573,118.96Pack (1 Pack of 5) -
4MM? DOUBLE DECK TERMINAL, GREY 1
IDR311,942.86Pack (1 Pack of 5) -
Entrelec Black ZS4 Feed Through Terminal Block, 4mm², ATEX, 1 kV ac
IDR241,247.00Pack (1 Pack of 10) -
Entrelec Blue ZS4 Feed Through Terminal Block, 4mm², ATEX, 1 kV ac
IDR168,558.23Pack (1 Pack of 10) -
Entrelec Brown ZS4 Feed Through Terminal Block, 4mm², ATEX, 1 kV ac
IDR172,019.60Pack (1 Pack of 10) -
4MM? FEED THROUGH TERMINAL, ORANGE
IDR341,102.28Pack (1 Pack of 10) -
4MM? FEED THROUGH TERMINAL, RED
IDR207,787.09Pack (1 Pack of 10) -
4MM? FEED THROUGH TERMINAL, YELLOW
IDR191,319.36Pack (1 Pack of 10) -
4X1MM THROUGH TERMINAL BLUE
IDR193,941.61Pack (1 Pack of 5) -
Wago Grey 2000 Feed Through Terminal Block, 24 → 16 AWG, 800 V
IDR297,468.04Pack (1 Pack of 5) -
Wago Green, Yellow 2000 Feed Through Terminal Block, 24 → 16 AWG
IDR630,808.46Pack (1 Pack of 5) -
A2C 4 PE
IDR70,800.75 -
AKS1 FUSED TERMINAL CONNECTOR,6.3A 500V
IDR732,446.87Pack (1 Pack of 5)