DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
BOLT CONNECTION TERMINAL BLOCK RT 8
IDR198,032.32 -
BOLT-TYPE SCREW TERMINALS,WAH 120
IDR564,413.09Pack (1 Pack of 5) -
BOLT-TYPE SCREW TERMINALS,WAH 35
IDR306,803.25Pack (1 Pack of 5) -
BOLT-TYPE SCREW TERMINALS,WFF 185
IDR520,359.29 -
Weidmüller Dark Beige WFF Screw Terminal, 2.5 → 50 mm², 2.5 → 50mm², 1 kV
IDR276,490.04 -
BRIDGE POSITIONS: 6, COLOR: RED
IDR597,243.66Pack (1 Pack of 10) -
BRIDGE/JUMPER/CROSS CONNECT 2 POSITION
IDR534,834.11Pack (1 Pack of 50) -
BRIDGE; TERM BLK; REDUCING BRIDGE 2 RED
IDR71,534.98 -
BS 1362 FUSED DIN RAIL MOUNT TERMINAL
IDR598,502.34Pack (1 Pack of 5) -
CABLE HOUSING, PITCH: 0 MM, 2 POS
IDR463,089.35Pack (1 Pack of 5) -
CABLE HOUSING, PITCH: 0 MM, 4 POS
IDR675,596.49Pack (1 Pack of 5) -
CABLE NARKER KMK 4
IDR2,284,399.31Pack (1 Pack of 50) -
CDK 2.5V DOUBLE LEVEL TERMINAL BLOCKS
IDR242,925.24Pack (1 Pack of 10) -
CDU2.5M DIN RAIL MICRO TERMINAL BLOCKS
IDR58,948.18Pack (1 Pack of 10) -
CDU2.5N DIN RAIL MINI TERMINAL BLOCKS
IDR51,500.99Pack (1 Pack of 10) -
CDU2.5N DIN RAIL MINI TERMINAL BLOCKS
IDR51,186.32Pack (1 Pack of 10) -
COMPONENT CONNECTOR, HEIGHT 19 MM, GRAY
IDR1,004,426.64Pack (1 Pack of 10) -
COMPONENT PLUG; UNIVERSAL DIODE; 2 POS
IDR175,061.41 -
CONDUCTOR THROUGH TERMINAL BLOCK
IDR136,357.00Pack (1 Pack of 5) -
CONN TERM BLK; DIN RAIL FEED THRU SCREW
IDR235,792.72 -
CONN; TERM BLK
IDR179,361.90 -
CONN; TERM BLK; 0.2 TO 2.5 SQ.MM.6.2 MM
IDR217,856.53 -
-38.10%
CONN; TERM BLK; DIN RAIL FEED THRU SCREW
IDR74,996.35IDR42,795.12 -
CONN; TERM BLK; DIN RAIL FEED THRU SCREW
IDR98,806.38