DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
-24.20%
Weidmuller Brown AKZ Standard Din Rail Terminal, 24 → 14 AWG, 1.5mm², 250 V
IDR335,438.22IDR323,375.87Pack (1 Pack of 10) -
Weidmuller Brown AKZ Standard Din Rail Terminal, 24 → 12 AWG, 4mm², 400 V
IDR301,978.31Pack (1 Pack of 10) -
ANGLED DIN RAIL BRACKET,42MM HEIGHT
IDR233,275.36Pack (1 Pack of 10) -
ANGLED DIN RAIL BRACKET,82MM HEIGHT
IDR2,173,320.80Pack (1 Pack of 10) -
Weidmuller Brown ASK Fused DIN Rail Terminal, 26 → 12 AWG, 300 V
IDR944,010.00Pack (1 Pack of 5) -
ATP-ST QUATTRO
IDR21,292.67 -
-14.80%
ATP-ST-TWIN
IDR19,929.10IDR12,691.69 -
B-PEN
IDR466,340.94 -
BASE ELEMENT PCB CARRIER SYSTEM,45MM
IDR94,820.56 -
Toyogiken BB Jumper Bar for Terminal Block
IDR35,033.26 -
BEIGE 1 IN/2 OUT Z ROOF STD TERMINAL,24A
IDR102,372.64Pack (1 Pack of 5) -
BEIGE 1 IN/OUT Z ROOF STD TERMINAL,24A
IDR161,950.16Pack (1 Pack of 5) -
BLACK 12-30 V DC FUSE PLUG WITH LED
IDR200,654.57 -
BLANK DINRAIL MOUNT UNIV MARKER,6MMPITCH
IDR559,168.59Pack (1 Pack of 5) -
BLANK MARKER CARD ,100
IDR310,159.73Pack (1 Pack of 5) -
BLK END COVER FOR W SERIES DIN TERMINAL
IDR81,289.75Pack (1 Pack of 5) -
BLU END COVER FOR W SERIES DIN TERMINAL
IDR104,155.77Pack (1 Pack of 5) -
BLUE TERMINAL,4SQ.MM 41A
IDR479,032.63Pack (1 Pack of 10) -
Weidmuller Blue AKZ Standard Din Rail Terminal, 24 → 14 AWG, 1.5mm², 250 V
IDR430,993.01Pack (1 Pack of 10) -
BLUE TERMINAL,10SQ.MM 76A
IDR384,002.29Pack (1 Pack of 10) -
Weidmuller Blue ZDU Standard Din Rail Terminal, 26 → 10 AWG, 4mm², 800 V
IDR145,482.43Pack (1 Pack of 5) -
Weidmuller Blue ZDU Standard Din Rail Terminal, 22 → 8 AWG, 6mm², 800 V
IDR205,794.18Pack (1 Pack of 5) -
BLUE ZDU2.5 STANDARD DIN RAIL TERMINAL
IDR0.00Pack (1 Pack of 5) -
Phoenix Contact Green, Yellow RT 3-PE Earth Terminal Block, 26 → 14 AWG
IDR135,098.32