DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
WDU2.5N LOW PROFILE STD TERMINAL
IDR274,811.80Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
IDR360,297.15Pack (1 Pack of 5) -
WF6 SINGLE STUD TERMINAL,1XM6 125A 6MM
IDR195,095.40 -
WFF120 DOUBLE STUD TERMINAL,2XM10 269A
IDR481,759.77 -
Weidmuller Brown WFF Stud Terminal, 6 AWG, 300mm², 1 kV
IDR847,301.42 -
Weidmuller Brown WFF Stud Terminal, 14 → 2 AWG, 35mm², 1 kV
IDR244,813.26 -
Weidmuller Brown WFF Stud Terminal, 14 → 00 AWG, 70mm², 1 kV
IDR266,001.04 -
UCT-TMF 5 Terminal Marker for use with Modular Terminal Block
IDR197,612.76 -
UCT1-TM 6 Terminal Marker for use with Modular Terminal Block
IDR1,209,906.15Pack (1 Pack of 10) -
UCT-TM 5 Terminal Marker for use with Modular Terminal Block
IDR1,804,947.12Pack (1 Pack of 10) -
WHITE MARKER FOR TERMINAL BLOCK
IDR144,538.42 -
WHITE ZACK MARKER PIN STRIP NUMBER 1-10
IDR67,339.38 -
WHITE ZACK MARKER STRIP
IDR402,882.49Pack (1 Pack of 10) -
WHITE ZACK MARKER STRIP
IDR10,279.22 -
-28.3%
WHITE ZACK MARKER STRIP
IDR44,053.80IDR9,020.54 -
-20.40%
WHITE ZACK MARKER STRIP
IDR42,690.23IDR9,020.54 -
WHITE ZACK MARKER STRIP NUMBERS 11-20
IDR29,893.65 -
WHITE ZACK MARKER STRIP NUMBERS 51-60
IDR32,725.68 -
WHITE ZACK MARKER STRIP NUMBERS 61-70
IDR31,467.00 -
WIRING SYSTEM INTERFACE WITH INDICATOR O
IDR224,989.05 -
WMB MULTI MARKING SYSTEM; PLAIN;
IDR571,021.16Pack (1 Pack of 5) -
Weidmuller Green/Yellow WPE Earth Block, 20 → 8 AWG, 0.5 → 10mm², ATEX, 800 V
IDR679,477.42Pack (1 Pack of 5) -
WSI 6 FUSED TERMINAL,6.3A
IDR660,702.11Pack (1 Pack of 5) -
WSI 6/2 FUSED TERMINAL,6.3A
IDR625,459.07Pack (1 Pack of 5)