DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
UKKB DOUBLE DECK TERMINAL BLOCK,2.5SQ.MM
IDR960,582.62Pack (1 Pack of 5) -
UKN SERIES FUSE TERM BLOCK,5MMFUSE 6.3A
IDR1,160,607.85Pack (1 Pack of 5) -
UKN SERIES FUSE TERM BLOCK,6.3MMFUSE 25A
IDR1,170,257.73Pack (1 Pack of 5) -
UNICARD MARKER SHEET, UNPRINTED UC-TM 5
IDR902,893.12Pack (1 Pack of 5) -
UNICARD MARKER SHEET, UNPRINTED UC-TM 5
IDR738,845.16Pack (1 Pack of 5) -
UNPERFORATED DIN RAIL, 35X7.5X2000MM, AL
IDR500,954.64 -
USLKG 50
IDR1,212,528.40 -
USLKG 95
IDR1,424,720.87 -
UT 4-MT-P/P
IDR59,367.74 -
UT 4-MTL-P/P
IDR463,404.02Pack (1 Pack of 5) -
UT 4-TG
IDR47,200.50 -
UT 6-MTL P/P
IDR480,081.53Pack (1 Pack of 5) -
VERTICAL DIN RAIL ANGLED BRACKET,90DEG
IDR501,583.98Pack (1 Pack of 10) -
VERTICAL POTENTIAL BRIDGE
IDR1,386,331.13Pack (1 Pack of 50) -
VERTICAL POTENTIAL BRIDGE
IDR18,460.64 -
Weidmuller Beige W Fused DIN Rail Terminal, 14 → 3 AWG, 690 V
IDR154,083.41 -
W SERIES 2 POLE FUSE TERMINAL 25MM
IDR331,976.85 -
W SERIES 2 POLE FUSE TERMINAL 4MM CSA
IDR168,138.67 -
Weidmuller Black W Fused DIN Rail Terminal, 30 → 12 AWG, 500 V
IDR154,607.86 -
W SERIES TERMINAL MARKER KIT
IDR3,598,251.45 -
Weidmuller W Screwable Cross Connector for Terminal WDK 2.5, Terminal WDK 2.5 DU-PE, Terminal WDK 2.5 F, Terminal WDK
IDR333,550.20Pack (1 Pack of 10) -
W-SERIES, END PLATE
IDR194,046.50Pack (1 Pack of 10) -
Weidmüller Blue W Feed Through Terminal Block, 14 → 6 AWG, 1 kV
IDR437,496.19Pack (1 Pack of 5) -
W-SERIES, FIXING SCREW
IDR58,633.51Pack (1 Pack of 10)