DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
TERMINAL BLOCK, PUSH-IN, 1.5MM2
IDR553,819.20Pack (1 Pack of 10) -
TERMINAL BLOCK, PUSH-IN, 1.5MM2
IDR264,322.80Pack (1 Pack of 10) -
Phoenix Contact Grey UTME 6 Test Disconnect Terminal Block, 24 → 8 AWG, 0.2 → 10mm², 500 V
IDR887,579.18Pack (1 Pack of 5) -
TERMINAL BLOCKS 3 LEADS 6MM2
IDR403,197.16Pack (1 Pack of 5) -
TERMINAL END COVER FOR 4SQ.MM ISOLATING
IDR118,945.26Pack (1 Pack of 5) -
TERMINAL END PLATE 2X4MM2 ORANGE
IDR191,843.81Pack (1 Pack of 10) -
TERMINAL END PLATE 4X2.5MM2 GREY
IDR225,198.83Pack (1 Pack of 10) -
TERMINAL END PLATE 4X2.5MM2 ORANGE
IDR254,882.70Pack (1 Pack of 10) -
TERMINAL MARKERS,1-50, 2 CARDS
IDR115,379.00Lot (1 Lot of 100) -
TERMINAL MARKERS,51-100,2 CARDS
IDR130,692.94Bag (1 Bag of 100) -
TERMINAL SAK 10/35
IDR586,754.66Pack (1 Pack of 10) -
Weidmuller Blue SAK Feed Through Terminal Block, 14 → 6 AWG, 10mm², 800 V
IDR408,651.44Pack (1 Pack of 10) -
TERMINAL SAK 16/35 PA
IDR960,582.62Pack (1 Pack of 10) -
Weidmuller Blue SAK Feed Through Terminal Block, 12 → 6 AWG, 16mm², 1 kV
IDR660,597.22Pack (1 Pack of 10) -
TERMINAL SAK 2.5/35
IDR393,022.83Pack (1 Pack of 10) -
TERMINAL SAK 6/35 PA
IDR539,868.83Pack (1 Pack of 10) -
-59.90%
TERMINAL ST 10
IDR71,010.53IDR22,446.46 -
Phoenix Contact Green/Yellow ST 10-PE Modular Terminal Block, 24 → 6 AWG, 1.5 → 16mm², Ex, 8 kV
IDR185,760.19 -
TERMINAL STRIP MARKER CARRIER
IDR16,572.62 -
TERMINAL STRIP MARKER CARRIER
IDR13,950.37 -
TERMINAL STRIP MARKER CARRIER
IDR1,843,231.97Pack (1 Pack of 50) -
TERMINAL STRIP MARKER CARRIER
IDR42,690.23 -
TERMINAL STTB 4
IDR75,415.91 -
TERMINAL ZDK 2,5/1,5
IDR184,081.95Pack (1 Pack of 5)