DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
TB,SCREW CONNECTION,WIDTH:6.2MM,GREY
IDR313,411.32Pack (1 Pack of 5) -
TB,SCREW CONNECTION,WIDTH:8.2 MM,BLACK
IDR1,937,108.52Pack (1 Pack of 5) -
TB,SCREW CONNECTION,WIDTH:8.2MM,RED
IDR139,818.37Pack (1 Pack of 5) -
TB,SPRING-CAGE,WIDTH:4.2 MM,GREY
IDR664,583.04Pack (1 Pack of 5) -
TB,SPRING-CAGE,WIDTH:5.2 MM,GREY
IDR369,632.36Pack (1 Pack of 5) -
TB,SPRING-CAGE,WIDTH:5.2 MM,GREY
IDR553,084.97Pack (1 Pack of 5) -
TB,SPRING-CAGE,WIDTH:5.2 MM,YELLOW
IDR294,426.23Pack (1 Pack of 5) -
-42.60%
TB,SPRING-CAGE,WIDTH:5.2MM, BLUE
IDR582,663.95IDR392,498.38Pack (1 Pack of 5) -
TB,SPRING-CAGE,WIDTH:6.2MM,GREY
IDR929,744.96Pack (1 Pack of 5) -
TB,WIDTH:10.2 MM,GREY
IDR917,472.83Pack (1 Pack of 5) -
TB,WIDTH:10.2MM,GREEN-YELLOW
IDR2,090,877.26Pack (1 Pack of 5) -
TB,WIDTH:8.2 MM,BLACK,WITH INDICATOR
IDR2,039,900.72Pack (1 Pack of 5) -
Phoenix Contact Grey RT 3 Clipline Feed Through Terminal Block, 26 → 14 AWG, 1 kV
IDR59,787.30 -
TERM BLOCK DIN RAIL FEED THRU BOLT CONN
IDR72,793.66 -
TERMINAL 4 CONDUCTOR BLOCK 2.5MM GREY-NO
IDR423,650.71Pack (1 Pack of 10) -
TERMINAL 4P SPRING, BLUE-NO
IDR219,639.66Pack (1 Pack of 10) -
TERMINAL BL. FUSE CROSS SECT. 0.2- 4MM2
IDR324,634.55 -
TERMINAL BLK FOR TS15 RAIL 2.5SQMM 4 WAY
IDR290,859.97Pack (1 Pack of 50) -
TERMINAL BLOCK COVER PROFILE, YELLOW
IDR13,950.37 -
TERMINAL BLOCK COVER,UT & PE
IDR86,009.80Pack (1 Pack of 5) -
TERMINAL BLOCK DBL DECK 2.5MM2 GRN/YLW
IDR1,544,610.14Pack (1 Pack of 10) -
TERMINAL BLOCK FUSE PLUG BLACK
IDR200,549.68 -
TERMINAL BLOCK PT 2.5 WHITE
IDR1,438,251.68Pack (1 Pack of 50) -
TERMINAL BLOCK, FUSED, 2WAY, 24-10 AWG
IDR878,453.75Pack (1 Pack of 5)