DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
SCREW CLAMP TERMINAL BLOCKS, 2.5SQ.MM
IDR80,975.08Pack (1 Pack of 10) -
SCREW CLAMP TERMINAL BLOCKS, 2.5SQ.MM
IDR72,688.77Pack (1 Pack of 10) -
SCREW CLAMP TERMINAL BLOCKS, 2.5SQ.MM
IDR74,996.35Pack (1 Pack of 10) -
SCREW CLAMP TERMINAL BLOCKS, 35SQ.MM
IDR195,934.52Pack (1 Pack of 10) -
SCREW CLAMP TERMINAL BLOCKS, 4SQ.MM
IDR55,801.48Pack (1 Pack of 10) -
SCREW CLAMP TERMINAL BLOCKS, 6SQ.MM
IDR114,749.66Pack (1 Pack of 10) -
SCREW DISCONNECT FUSE TERMINAL BLK 4SQMM
IDR274,602.02Pack (1 Pack of 10) -
Weidmuller Dark Beige WTR Test Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
IDR782,059.84Box (1 Box of 10) -
SCREW DISCONNECT TERMINAL BLOCKS, 4SQ.MM
IDR55,277.03Pack (1 Pack of 5) -
SCREW DISCONNECT, 24V LED
IDR124,399.54Pack (1 Pack of 5) -
SCREW DISCONTERMINAL BLOCKS 2.5SQ.MM
IDR179,571.68Pack (1 Pack of 10) -
RS PRO Screw Down End Stop for ES Series, RK Series, SRK Series
IDR181,040.14Pack (1 Pack of 10) -
Weidmuller W Jumper Bar for Terminal Block
IDR177,368.99Box (1 Box of 5) -
-5.20%
SCREW TERMINAL BLOCK SEPARATING PLATE
IDR68,178.50IDR46,361.38Pack (1 Pack of 5) -
SCREWCAP FUSED TERMINAL FOR 5X20MM BLACK
IDR937,821.49Pack (1 Pack of 10) -
SCREWCAP FUSED TERMINAL FOR 5X25MM BLACK
IDR629,864.45Pack (1 Pack of 10) -
SCREWLESS END BRACKET, LOW
IDR132,476.07Pack (1 Pack of 10) -
SCREWLESS END STOP 6MM WIDE
IDR152,614.95Pack (1 Pack of 5) -
SCREWLESS ENDSTOP DIN RAIL TERMINAL
IDR206,738.19Pack (1 Pack of 10) -
Phoenix Contact Grey DOK 1.5-2D Busbar, 24 → 12 AWG, 1.5mm², 250 V
IDR255,302.26 -
Phoenix Contact Grey DIKD 1.5 Non-Fused Terminal Block, 24 → 12 AWG, 250 V
IDR11,449,267.95Pack (1 Pack of 50) -
SENSOR/ACTUATOR TERMINAL BLOCK BLUE
IDR231,911.79 -
Phoenix Contact TP-UK Partition Plate for Modular Terminal Block
IDR91,464.08 -
SEPARATOR END SECTION, SC612, RB RELAY
IDR20,768.22