DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RAIL DIN 225MM
IDR110,449.17 -
RAIL DIN 287MM
IDR1,244,939.41Pack (1 Pack of 10) -
RAIL DIN 50MM
IDR66,605.15 -
RAIL END BRACKET FOR 35SQ.MM TERMINAL
IDR297,992.49Pack (1 Pack of 10) -
RED 2 POSITION JUMPER
IDR654,198.93Pack (1 Pack of 50) -
RED 5 POSITION JUMPER
IDR2,102,100.49Pack (1 Pack of 50) -
REDUCING BRIDGE TERM BLOCK,RBST2.5/4-1.5
IDR128,595.14Pack (1 Pack of 5) -
RUGGED DIN RAIL ENDSTOP
IDR230,338.44Pack (1 Pack of 10) -
Weidmuller Brown SAK Feed Through Terminal Block, 14 → 6 AWG, 10mm², ATEX, 800 V
IDR749,963.50Pack (1 Pack of 10) -
Weidmuller Brown SAK Feed Through Terminal Block, 14 → 4 AWG, 16mm², 1 kV
IDR966,246.68Pack (1 Pack of 10) -
Weidmuller Brown SAK Feed Through Terminal Block, 26 → 10 AWG, 2.5mm², ATEX, 800 V
IDR239,149.20Pack (1 Pack of 10) -
Weidmuller Brown SAK Feed Through Terminal Block, 12 → 2 AWG, 35mm², 800 V
IDR1,470,138.24Pack (1 Pack of 10) -
SAK 4 STANDARD TERMINAL,32A
IDR472,529.45Pack (1 Pack of 10) -
Weidmuller Brown SAK Modular Terminal Block, 22 → 8 AWG, 6mm², 800 V
IDR440,538.00Pack (1 Pack of 10) -
SAK SERIES CROSS-CONNECTOR 2 POLES
IDR171,390.26Pack (1 Pack of 10) -
SAK SERIES CROSS-CONNECTOR 4 POLES
IDR241,561.67Pack (1 Pack of 10) -
SAK SERIES, END PLATE, 1.5 MM, BEIGE
IDR342,256.07Pack (1 Pack of 10) -
SAK2.5 BLUE STANDARD TERMINAL,24A
IDR372,359.50Pack (1 Pack of 10) -
Weidmuller Brown SAKK Modular Terminal Block, 22 → 10 AWG, 4mm², 800 V
IDR746,816.80Pack (1 Pack of 5) -
Weidmuller Brown SAKR Test Disconnect Terminal Block, 26 → 12 AWG, 4mm², 400 V
IDR1,106,065.05Pack (1 Pack of 10) -
SAKS3 FUSED TERMINAL
IDR3,266,274.60Pack (1 Pack of 10) -
SCREW CLAMP TERMINAL BLOCK, 10SQ.MM
IDR161,845.27Pack (1 Pack of 10) -
SCREW CLAMP TERMINAL BLOCK, 16SQ.MM
IDR305,754.35Pack (1 Pack of 10) -
SCREW CLAMP TERMINAL BLOCK, 4Q.MM, BLUE
IDR23,705.14