DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
10 WAY PRE-ASSEMBLED JUMPER BAR
IDR652,101.13Pack (1 Pack of 5) -
10 WAY, CROSS JUMPER FOR MICRO 2.5SQ.MM
IDR65,451.36Pack (1 Pack of 5) -
10 WAY, CROSS JUMPER FOR MICRO 4SQ.MM
IDR92,303.20Pack (1 Pack of 5) -
10 WAY, CROSS JUMPER, 6SQ.MM
IDR143,174.85Pack (1 Pack of 5) -
RS PRO Green, Yellow Earth Terminal Block, 20 → 6 AWG
IDR979,567.71Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow UT 10-PE Standard Din Rail Terminal, 20 → 6 AWG, 0.5 → 16mm², ATEX
IDR515,009.90Pack (1 Pack of 5) -
Phoenix Contact Grey UT 10 Feed Through Terminal Block, 20 → 6 AWG, 0.5 → 16mm², 1 kV
IDR199,291.00Pack (1 Pack of 5) -
12 WAY DIN RAIL MOUNTING GROUND BAR
IDR1,112,778.01Pack (1 Pack of 4) -
12 WAY DIN RAIL MOUNTING NEUTRAL BAR
IDR878,348.86Pack (1 Pack of 4) -
Wago Grey 260 Modular Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm², 400 V
IDR157,020.33 -
Phoenix Contact Green/Yellow UT 16-PE Earth Terminal Block, 16 → 4 AWG, 1.5 → 25mm², ATEX
IDR536,827.02Pack (1 Pack of 5) -
Phoenix Contact Grey UT 16 Feed Through Terminal Block, 16 → 4 AWG, 1.5 → 25mm², 1 kV
IDR252,470.23Pack (1 Pack of 5) -
192A M8 STUD TERMINAL, 1000V
IDR253,099.57 -
Weidmuller Brown WDU Feed Through Terminal Block, 6 → 00 AWG, 95mm², 1 kV
IDR478,298.40 -
2 CONDUCTOR TERMINAL BLOCK
IDR142,021.06Pack (1 Pack of 10) -
Wago Blue 280 Standard Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
IDR82,967.99Pack (1 Pack of 5) -
2 CONDUCTOR TERMINAL BLOCK 24A ORANGE
IDR190,794.91Pack (1 Pack of 5) -
Phoenix Contact Blue UTTB 2.5 BU Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V
IDR262,225.00Pack (1 Pack of 5) -
Phoenix Contact Grey UTTB 2.5 Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 500 V
IDR268,413.51Pack (1 Pack of 5) -
2 POLE JUMPER BAR 5MM PITCH
IDR273,133.56Pack (1 Pack of 10) -
2 POLE LED FUSE TERMINAL 4MM CSA 10-36V
IDR246,071.94 -
2 TERMINALS JUMPER BAR - 2,5 MM2
IDR131,636.95Pack (1 Pack of 10) -
-10.10%
2 TERMINALS JUMPER BAR - 4 MM2
IDR126,707.12IDR52,549.89Pack (1 Pack of 10) -
Phoenix Contact FBS2-10 Plug In Bridge for Terminal Block
IDR206,633.30Pack (1 Pack of 5)