DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
END PLATE FOR DOUBLE DECK TERMINAL BLOCK
IDR142,021.06Pack (1 Pack of 10) -
END PLATE FOR DOUBLE LEVEL 2.5/4SQ.MM
IDR28,634.97Pack (1 Pack of 5) -
END PLATE FOR RK/SRK2.5 TO RK/SRK10 BEIG
IDR138,035.24Pack (1 Pack of 10) -
END PLATE FOR RK/SRK2.5 TO RK/SRK10 BLUE
IDR182,508.60Pack (1 Pack of 10) -
END PLATE FOR SSL2.5/2A TO SSL10/2A GRN
IDR113,805.65Pack (1 Pack of 10) -
END PLATE FOR STANDARD TERMINAL
IDR32,411.01Pack (1 Pack of 10) -
END PLATE FOR STANDARD TERMINAL
IDR126,602.23Pack (1 Pack of 10) -
END PLATE FOR TERMINALS 2 X 2,5 MM2 GREY
IDR187,648.21Pack (1 Pack of 10) -
END PLATE FOR TERMINALS 2X2.5MM2 ORANGE
IDR202,647.48Pack (1 Pack of 10) -
END PLATE FOR TERMINALS 3 X 2,5 MM2 GREY
IDR200,339.90Pack (1 Pack of 10) -
END PLATE FOR TRIPLE DECK
IDR100,694.40Pack (1 Pack of 5) -
END PLATE FOR UT AND UTXX-PE BLOCKS
IDR86,219.58Pack (1 Pack of 5) -
END PLATE FOT QTC1.5,GREY
IDR88,422.27Pack (1 Pack of 5) -
END PLATE GREY FOR SERIES 280
IDR178,732.56Pack (1 Pack of 10) -
END PLATE WITH SNAP-IN MOUNTING FEET
IDR160,271.92Pack (1 Pack of 50) -
END PLATE ZAP/TW ZDK2.5-2
IDR222,261.91Pack (1 Pack of 10) -
END PLATE,ZAP/TW ZDU/ZPE 2.5N/4AN
IDR157,230.11Pack (1 Pack of 10) -
END PLATE,ZAP/TW4/4AN
IDR227,191.74Pack (1 Pack of 10) -
END PLATE; DIN RAIL; 50 MM; 35.3 MM
IDR18,145.97 -
END STOP BAM3
IDR214,080.49Pack (1 Pack of 10) -
END STOP FOR MULTI RAILS
IDR351,591.28Pack (1 Pack of 10) -
END STOP FOR SCREWLESS TERMINAL
IDR141,391.72Pack (1 Pack of 5) -
Weidmuller EW ATEX End Bracket for Terminal Block
IDR191,109.58Pack (1 Pack of 10) -
END STOP, METAL FOOT WITH SCREW
IDR308,901.05Pack (1 Pack of 10)