DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
DOUBLE DECK WDK MICRO TERMINAL,16A
IDR366,066.10Pack (1 Pack of 5) -
Phoenix Contact Grey PTTB 2.5-DIO/U-O Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V
IDR748,285.26Pack (1 Pack of 5) -
RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V
IDR23,390.47 -
Phoenix Contact Green/Yellow STTB 2.5-PE Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm²
IDR1,188,928.15Pack (1 Pack of 5) -
Phoenix Contact Grey STTB 2.5 Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm², 500 V
IDR271,560.21Pack (1 Pack of 5) -
DOUBLE LEVEL TERMINAL BLOCK - 4MM
IDR268,937.96Pack (1 Pack of 5) -
DOUBLE LEVEL TERMINAL BLOCKS, 2.5SQ.MM
IDR80,135.96Pack (1 Pack of 5) -
DOUBLE LEVEL TERMINAL BLOCKS, 4SQ.MM
IDR140,447.71Pack (1 Pack of 10) -
Phoenix Contact Grey PTTB 2.5 Double Level Terminal Block, 0.14 → 4 mm², 500 V
IDR657,345.63Pack (1 Pack of 10) -
DOUBLE-LEVEL PTTB 2,5 BU
IDR711,888.43Pack (1 Pack of 10) -
Phoenix Contact Grey PTTB 2.5-L/N Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 500 V
IDR784,052.75Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow PTTB 2.5-PE Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR1,021,838.38Pack (1 Pack of 5) -
Phoenix Contact Grey PTTBS 2.5 Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 500 V
IDR699,301.63Pack (1 Pack of 10) -
-42.60%
Phoenix Contact Green/Yellow PTTBS 2.5-PE Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR976,001.45IDR641,087.68Pack (1 Pack of 5) -
Phoenix Contact Grey PTTB 1.5/S Double Level Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
IDR55,591.70 -
Phoenix Contact Grey UKK 5 Double Level Terminal Block, 24 → 12 AWG, 500 V
IDR616,858.09Pack (1 Pack of 5) -
DOUBLE-TIER TERMINAL, SCREW WDK 2.5 BL
IDR447,460.74Pack (1 Pack of 5) -
DOUBLE-TIER TERMINAL, SCREW WDK 2.5 ZQV
IDR355,786.88Pack (1 Pack of 5) -
DOUBLE-TIER TERMINAL, SCREW WDK 2.5/EX
IDR649,164.21Pack (1 Pack of 5) -
Phoenix Contact Green, Yellow USLKG 3 N Earth Block, 0.2 → 4 mm²
IDR8,185,930.27Box (1 Box of 50) -
RS PRO Green/Yellow Earth Terminal Block, 10 → 6 AWG, 10mm²
IDR803,457.40Pack (1 Pack of 10) -
RS PRO Green/Yellow Earth Terminal Block, 22 → 12 AWG, 2.5mm²
IDR487,633.61Pack (1 Pack of 10) -
RS PRO Green/Yellow Earth Terminal Block, 22 → 11 AWG, 4mm²
IDR743,670.10Pack (1 Pack of 10) -
Phoenix Contact EMG 15-B3 Electronic Housing-Custom Circuit Module for Solid State Relay Module
IDR1,249,135.01