DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
DIN RAIL MINI TERMINAL BLOCK, 10SQ.MM
IDR69,437.18Pack (1 Pack of 5) -
DIN RAIL MINI TERMINAL BLOCKS, 4SQ.MM
IDR72,793.66Pack (1 Pack of 10) -
DIN RAIL MINI TERMINAL BLOCKS, 4SQ.MM
IDR53,389.01Pack (1 Pack of 10) -
DIN RAIL MINI TERMINAL BLOCKS, 4SQ.MM
IDR73,527.89Pack (1 Pack of 10) -
DIN RAIL MINI TERMINAL BLOCKS, 6SQ.MM
IDR79,087.06Pack (1 Pack of 10) -
DIN RAIL MINI TERMINAL BLOCKS, 6SQ.MM
IDR92,827.65Pack (1 Pack of 10) -
DIN RAIL MINI TERMINAL BLOCKS,4SQ.MM
IDR53,389.01Pack (1 Pack of 10) -
DIN RAIL MOUNT DISCONNECT TERMINAL,10A
IDR99,645.50Pack (1 Pack of 5) -
DIN RAIL SOCKET FOR SMART ESX10 ESS20
IDR349,598.37 -
Phoenix Contact Grey STS 2.5-TWIN Spring Cage, 28 → 12 AWG, 0.08 → 4mm², 800 V
IDR35,662.60 -
Phoenix Contact Grey UT 4-MT Universal Terminal, 26 → 10 AWG, 0.14 → 6mm², 500 V
IDR580,356.37Pack (1 Pack of 10) -
DIN RAIL TERMINAL 2 X 16 MM2 GREY
IDR878,558.64Pack (1 Pack of 10) -
DIN RAIL TERMINAL 2 X 2,5 MM2 GREY
IDR353,479.30Pack (1 Pack of 10) -
DIN RAIL TERMINAL 2 X 4 MM2 GREY
IDR323,061.20Pack (1 Pack of 10) -
DIN RAIL TERMINAL 2X 4 MM2 GREEN/YELLOW
IDR1,000,545.71Pack (1 Pack of 10) -
DIN RAIL TERMINAL 2X2,5 MM2 GREEN/YELLOW
IDR970,861.84Pack (1 Pack of 10) -
DIN RAIL TERMINAL 2X2.5MM2 BLUE
IDR351,276.61Pack (1 Pack of 10) -
DIN RAIL TERMINAL 2X2.5MM2 ORANGE
IDR352,115.73Pack (1 Pack of 10) -
DIN RAIL TERMINAL 3 X 2,5 MM2 GREY
IDR400,784.69Pack (1 Pack of 10) -
DIN RAIL TERMINAL 3 X 4 MM2 GREY
IDR473,473.46Pack (1 Pack of 10) -
DIN RAIL TERMINAL 3X16MM2 BLUE
IDR1,240,534.03Pack (1 Pack of 10) -
DIN RAIL TERMINAL 3X4MM2 ORANGE
IDR465,711.60Pack (1 Pack of 10) -
DIN RAIL TERMINAL 4 X 4 MM2 GREY
IDR414,735.06Pack (1 Pack of 10) -
DIN RAIL TERMINAL 4X 4 MM2 GREEN/YELLOW
IDR1,453,775.40Pack (1 Pack of 10)