DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
DIN RAIL 2 LEADS 4MM2
IDR306,383.69Pack (1 Pack of 5) -
DIN RAIL 3 LEADS 2.5MM2
IDR326,627.46Pack (1 Pack of 5) -
DIN RAIL 3 LEADS 4MM2
IDR377,184.44Pack (1 Pack of 5) -
DIN RAIL 4 LEADS 1.5MM2
IDR296,943.59Pack (1 Pack of 5) -
DIN RAIL ACCESSORIES
IDR132,371.18Pack (1 Pack of 5) -
DIN RAIL ADAPTER
IDR23,390.47 -
DIN RAIL ADAPTER - PTFIX-NS35 - 3274054
IDR258,553.85Bag (1 Bag of 10) -
DIN RAIL ADAPTER - PTFIX-NS35A - 3274056
IDR151,566.05Bag (1 Bag of 10) -
DIN RAIL ADAPTER, WIDTH 43 MM
IDR22,551.35 -
DIN RAIL ADAPTOR FOR CAGE CLAMP TERMINAL
IDR153,454.07Pack (1 Pack of 10) -
DIN RAIL ANGLE BRACKET M6 30 DEGREES
IDR753,844.43Pack (1 Pack of 10) -
DIN RAIL BLOCK TERMINAL
IDR178,417.89Bag (1 Bag of 10) -
DIN RAIL BLOCK TERMINAL
IDR680,631.21Bag (1 Bag of 5) -
Wago 281 End & Intermediate Plate for Terminal Block
IDR123,665.31Bag (1 Bag of 5) -
DIN RAIL BLOCK TERMINAL
IDR326,627.46Bag (1 Bag of 5) -
DIN RAIL END CAP FOR NS 35/7.5 CAP
IDR11,537.90 -
DIN RAIL END CLAMP
IDR143,594.41 -
DIN RAIL END CLAMP FOR E/MBK
IDR23,810.03 -
DIN RAIL END CLAMP FOR E/NS 35 N
IDR42,795.12 -
DIN RAIL END CLAMP FOR E/UK-NS 35
IDR0.00 -
DIN RAIL END PIECE
IDR11,747.68 -
DIN RAIL FUSED CONNECTOR,UT4,5X20MM
IDR600,809.92Pack (1 Pack of 5) -
DIN RAIL FUSED TERM BLOCK WITH LED
IDR286,979.04 -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 400 V
IDR24,963.82Pack (1 Pack of 10)