DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
0.08 - 1.5MM2 CONDUCTOR TERMINAL BLOCK
IDR142,021.06Pack (1 Pack of 10) -
0.08 -2.5MM2 CONDUCTOR TERMINAL BLOCK
IDR176,739.65Pack (1 Pack of 10) -
1 CONDUCTOR FEMALE PLUG, 1 POLE GREY
IDR292,433.32Pack (1 Pack of 5) -
1 CONDUCTOR FEMALE PLUG, 3 POLE GREY
IDR618,851.00Pack (1 Pack of 5) -
1,5MM THROUGH TERMINAL QTTCB1,5 GREY
IDR450,712.33Pack (1 Pack of 5) -
1-LEVEL TERMINAL BLOCK GREEN-YELLOW
IDR251,840.89 -
10 POLE JUMPER BAR 5MM PITCH
IDR511,758.31Pack (1 Pack of 5) -
10 TERMINALS JUMPER BAR - 2,5 MM2
IDR1,023,726.40Pack (1 Pack of 10) -
10 TERMINALS JUMPER BAR - 4 MM2
IDR593,467.62Pack (1 Pack of 10) -
10 WAY 1.5/4 JUMPER BAR FOR TERMINAL
IDR300,195.18Pack (1 Pack of 5) -
10 WAY 2.5 JUMPER BAR FOR TERMINAL
IDR500,639.97Pack (1 Pack of 5) -
10 WAY 2.5/4 JUMPER BAR FOR TERMINAL
IDR560,951.72Pack (1 Pack of 5) -
RS PRO Jumper for Screw Clamp Terminal Block
IDR104,365.55Pack (1 Pack of 5) -
10 WAY CROSS JUMPER, 4SQ.MM
IDR87,058.70Pack (1 Pack of 5) -
10 WAY DIN RAIL STANDARD FEEDTHROUGH KIT
IDR172,753.83 -
10 WAY JUMPER BAR FOR 3 TIER TERMINALS
IDR630,808.46Pack (1 Pack of 5) -
10 WAY JUMPER BAR FOR DIN TERMINAL,2.5MM
IDR513,541.44Pack (1 Pack of 5) -
10 WAY JUMPER BAR FOR MICRO TERMINAL
IDR881,810.23Pack (1 Pack of 5) -
10 WAY JUMPER LINK FOR 10SQ.MM TERMINAL
IDR835,029.29Pack (1 Pack of 5) -
10 WAY JUMPER LINK FOR 2.5SQ.MM TERMINAL
IDR373,303.51Pack (1 Pack of 5) -
10 WAY JUMPER LINK FOR 4SQ.MM TERMINAL
IDR601,229.48Pack (1 Pack of 5) -
10 WAY JUMPER LINK FOR 6SQ.MM TERMINAL
IDR737,271.81Pack (1 Pack of 5) -
10 WAY PLUG IN CROSS CONNECTOR
IDR50,766.76 -
10 WAY PLUG IN CROSS CONNECTOR
IDR95,240.12