DIN 41612 Connectors
DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.UsesThe primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.TypesNumber of contacts variesMany variations of housing material, including different types of metal and plasticBoth angled and straight versionsMale and femaleMounting TypesCable mountPanel mountSnap pin mountThrough hole
-
15 WAY DIN41612 250 BLADE SOCKET
IDR231,492.23 -
HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
IDR180,410.80 -
42 WAY +6,DIN41612 PLUG,R/A SOLDER PIN
IDR160,271.92 -
86092646124755V1LF-DIN TYPE B STR REC LF
IDR86,953.81Tray (1 Tray of 2) -
96 WAY 3 ROW DIN41612 PLUG,R/A TERMINALS
IDR61,360.65 -
96 WAY 3 ROW DIN41612 SOCKET,13MM
IDR173,383.17 -
96 WAY 3 ROW DIN41612 SOCKET,4MM
IDR59,053.07 -
96 WAY 3 ROW DIN41612 SOCKET,4MM
IDR53,598.79 -
96 WAY DIN41612 R TYPE PLUG,13MM
IDR162,999.06 -
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
IDR124,609.32 -
96 WAY TYPE C DIN41612 MALE CONNECTOR
IDR98,072.15 -
CONNECTOR DIN-POWER SOLDER 48-WAY F
IDR173,173.39 -
Harting 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket
IDR129,539.15 -
Harting, 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR165,516.42 -
CONNECTOR DIN-SIGNAL SOLDER 64-WAY F
IDR78,352.83 -
CONNECTOR DIN-SIGNAL SOLDER 64-WAY F
IDR145,062.87 -
CONNECTOR DIN-SIGNAL SOLDER 64-WAY M
IDR61,150.87 -
CONNECTOR DIN-SIGNAL SOLDER 96-WAY F
IDR160,691.48 -
Harting, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR2,891,712.41Box (1 Box of 20) -
-17.30%
DIN 41612 - C TYPE SOCKET 64/96
IDR36,921.28IDR26,117.61 -
DIN-POWER D032FL-8, 0C1-2
IDR176,320.09 -
DIN-SIGNAL C096MS-3,0C1-2-COD
IDR150,726.93 -
DIN-SIGNAL R032FS-3,0C1-2
IDR80,660.41 -
DIN41612 MALE 2.54MM TYPE R/2 48 WAY
IDR70,695.86