D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
SOLDER CUP POWER CONTACT MALE 40A
IDR52,445.00 -
STRAIGHT POWER D CONTACT,PLUG 20A
IDR69,961.63 -
STRAIGHT POWER D CONTACT,SKT 20A
IDR72,059.43 -
SUB D METALL HOOD 15 WAY
IDR214,604.94 -
SUB D METALL HOOD 9 WAY
IDR198,766.55 -
WR-DSUB FEMALE ANGLED PCB CONN 9P
IDR193,207.38Pack (1 Pack of 5) -
ITT Cannon DL Thermoplastic Right Angle D Sub Backshell, 156 Way, Strain Relief
IDR446,726.51 -
ITT Cannon DL Metal Right Angle D Sub Backshell, 260 Way, Strain Relief
IDR1,693,553.94