D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
15 WAY IDC METAL D BACKSHELL
IDR148,104.68 -
15 WAY IDC SNAP-TOGETHER D HOOD
IDR123,875.09 -
15 WAY IDC TIN PLATED D SKT,0.01IN PITCH
IDR227,821.08Pack (1 Pack of 5) -
15 WAY IDC ZN PLATED D PLUG,0.05IN PITCH
IDR199,710.56Pack (1 Pack of 5) -
15 WAY IDC ZN PLATED D SKT,0.05IN PITCH
IDR199,710.56Pack (1 Pack of 5) -
15 WAY LOW PROFILE IDC METAL BODY D PLUG
IDR76,989.26 -
RS PRO D Sub Adapter Male 15 Way D-Sub to Male 15 Way D-Sub
IDR216,702.74 -
15 WAY METAL D CONN HOOD, 12.5MM CABLE
IDR132,161.40 -
15 WAY METAL D CONN HOOD, 8.5MM CABLE
IDR168,768.01 -
15 WAY METAL SHELL MICRO D PLUG,3A
IDR1,330,110.09 -
15 WAY METALLISED SCREENED D HOOD
IDR474,522.36Pack (1 Pack of 5) -
15 WAY R/A EURO STD D PLG, 4-40U INSERTS
IDR100,274.84 -
15 WAY R/A EURO STD D SKT, 4-40U INSERTS
IDR87,897.82 -
15 WAY R/A PCB D PLUG,US FOOTPRINT 8.1MM
IDR189,326.45Pack (1 Pack of 10) -
15 WAY R/A PCB D SKT,US FOOTPRINT 8.1MM
IDR342,360.96Pack (1 Pack of 10) -
15 WAY SCREW METALLISED ABS D BACKSHELL
IDR96,289.02 -
15 WAY SCREWDOWN COVER,D HOOD
IDR39,019.08 -
15 WAY SHIELDED STR D HOOD, 4-40U SCREWS
IDR121,987.07 -
15 WAY STANDARD SOLDER D PLUG
IDR221,947.24 -
15 WAY STANDARD SOLDER D SOCKET
IDR202,647.48 -
15 WAY TOP ENTRY DIECAST D HOOD
IDR152,195.39 -
RS PRO PPO D Sub Backshell, 15 Way, Strain Relief
IDR124,399.54 -
15PIN DSUB F TO F CONNECTOR-XLR HOUSING
IDR227,401.52 -
15W R/A DIE CAST BACKSHELL
IDR132,476.07