D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
GOLD FLASH SOCKET CRIMP CONTACT,22-28AWG
IDR42,585.34Pack (1 Pack of 10) -
GOLD PIN CRIMP CONTACT,22-28AWG 5A
IDR1,868,510.46Bag (1 Bag of 1000) -
GOLD PIN CRIMP CONTACT,22-28AWG 5A
IDR26,432.28Pack (1 Pack of 10) -
GOLD SOCKET CRIMP CONTACT,22-28AWG 5A
IDR31,991.45Bag (1 Bag of 10) -
H SERIES D-SUB PLASTIC 25 WAY HOOD
IDR487,633.61Pack (1 Pack of 50) -
TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector
IDR233,904.70 -
HIGH POWER PIN 8-12AWG CONTACT 40A
IDR40,487.54 -
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 8 AWG
IDR97,652.59 -
HOOD DIECAST RAPID ASSEMBLY 15 WAY
IDR47,934.73 -
HOOD DIECAST RAPID ASSEMBLY 9 WAY
IDR40,697.32 -
TE Connectivity Amplimite HD-20 Thermoplastic Right Angle, Straight D Sub Backshell, 25 Way
IDR123,035.97 -
TE Connectivity Metal D Sub Backshell, 50 Way
IDR277,014.49 -
TE Connectivity Amplimite Metal D Sub Backshell, 50 Way
IDR152,405.17 -
INDUCOM FULL MTALL HOOD FOR D-SUB 9-WAY
IDR372,569.28 -
Norcomp 967 ABS D Sub Backshell, 25 Way
IDR197,507.87 -
Norcomp 967 ABS D Sub Backshell, 9 Way
IDR189,011.78 -
LOCKING CLIP FOR DSUB
IDR32,725.68Pack (1 Pack of 2) -
LOCKPOST FOR SLIDELOCK ASSEMBLY
IDR21,397.56Pack (1 Pack of 2) -
MALE CLIP ZNPT D SCREWLOCK ASSEMBLY
IDR38,389.74Pack (1 Pack of 2) -
MALE CRIMP CONTACT FOR D CONN,5/7.5A
IDR1,098,093.41Pack (1 Pack of 100) -
MALE SOLDER CONTACT FOR D CONN,5/7.5A
IDR379,701.80Pack (1 Pack of 100) -
METAL HOOD 15WAY 12,5MM
IDR134,678.76 -
METAL HOOD 50WAY 12MM
IDR255,931.60 -
METAL HOOD 50WAY 15MM
IDR256,351.16