D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
DPPK YELLOW 25WAY PLASTIC 1 PIECE D HOOD
IDR211,877.80Pack (1 Pack of 5) -
DSUB FE STR CRIMP CONTACT 75 OHMS COAX
IDR222,471.69 -
DSUB MA STR CRIMP CONTACT 75 OHMS COAX
IDR129,644.04 -
DSUB BACKSHELL RAPID ASSEMBLY ZINC 9 WAY
IDR35,243.04 -
RS PRO Nylon D Sub Backshell, 15 Way
IDR50,766.76 -
Amphenol ICC Nylon D Sub Backshell, 9 Way
IDR32,515.90 -
DSUB POWER CONTACT
IDR59,053.07 -
DSUB-MA-CR-KON.AWG24-28;AFS2;L500
IDR87,583.15Pack (1 Pack of 25) -
DW POWER CONTACT PLUG,40A
IDR45,207.59 -
DW POWER CONTACT SOCKET,10A
IDR73,213.22 -
DW POWER CONTACT SOCKET,20A
IDR68,178.50 -
DW POWER CONTACT SOCKET,40A
IDR68,388.28 -
ECONO-D D-SUB MACHINED CRIMP PIN
IDR403,931.39Pack (1 Pack of 50) -
EH SERIES 9 PIN D TYPE FEMALE TO FEMALE
IDR206,738.19 -
EH SERIES 9 PIN D TYPE FEMALE TO MALE
IDR393,547.28 -
EH SERIES 9 PIN D TYPE MALE TO MALE
IDR223,625.48 -
FCI,8655MH0901BLF,D-SUB,HOOD
IDR1,317,313.51Pack (1 Pack of 25) -
FCI,8655MH2501BLF,D-SUB,HOOD
IDR82,863.10 -
FEMALE CRIMP CONTACT FOR D CONN,5/7.5A
IDR1,220,709.82Pack (1 Pack of 100) -
FULL METAL HOODS SIZE 2
IDR295,265.35 -
FULL METAL HOODS SIZE 3
IDR396,903.76 -
FULL METAL HOODS SIZE 3-6 (RAW)
IDR400,889.58 -
FULL METAL HOODS SIZE 4
IDR399,316.23 -
GOLD FLASH PIN CRIMP CONTACT,22-28AWG 5A
IDR14,265.04Pack (1 Pack of 10)