D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
CONTACT SKT,COAX,RG 178,STRAIGHT,50 OHM
IDR144,957.98 -
CONTACT SKT,COAX,STR PCB TM,3 PIN,50 OHM
IDR128,909.81 -
CRIMP CONTACTS AWG 28-24 F
IDR255,931.60Reel (1 Reel of 100) -
CRIMP D-SUB CONTACT MALE AWG 20-24
IDR50,871.65Pack (1 Pack of 100) -
-17.20%
RS PRO Male Crimp D-sub Connector Contact, Bright Tin, 24 → 20 AWG
IDR1,401,435.29IDR810,694.81Pack (1 Pack of 300) -
D CONN POWER CONTACT STRAIGHT PLUG,10A
IDR58,948.18 -
D CONNECTOR CRIMP CONTACT,PLUG 5A
IDR128,700.03Pack (1 Pack of 10) -
RS PRO Male Solder D-sub Connector Contact, 32 → 22 AWG
IDR177,578.77Pack (1 Pack of 10) -
D CONNECTOR SOLDER CONTACT,SKT 5A
IDR167,194.66Pack (1 Pack of 10) -
D-SUB 15P FIELD INSTALLABLE CABLE FEMALE
IDR405,924.30 -
D-SUB 15P FIELD INSTALLABLE CABLE MALE
IDR382,848.50 -
D-SUB 9P FIELD INSTALLABLE CABLE FEMALE
IDR370,366.59 -
D-SUB 9P FIELD INSTALLABLE CABLE MALE
IDR398,686.89 -
D-SUB 9P PANEL FEMALE SOLDER
IDR418,301.32 -
D-SUB CONTACT INSERT SHELL SIZE 1
IDR922,087.99Bag (1 Bag of 10) -
D-SUB CONTACT INSERT SHELL SIZE 1
IDR944,219.78Bag (1 Bag of 10) -
D-SUB CRIMP SOCKET CONTACT, 24-20 AWG
IDR56,011.26Reel (1 Reel of 50) -
D-SUB CRIMP SOCKET CONTACT, 24-20 AWG
IDR92,512.98Pack (1 Pack of 100) -
D-SUB FEMALE CONTACTS 24-20AWG CRIMP 5A
IDR1,315,320.60Pack (1 Pack of 100) -
D-SUB HD 15-POS. MALE
IDR1,102,918.35 -
D-SUB HIGH CURRENT CRIMP 20A F 12-14AWG
IDR4,975,247.37Box (1 Box of 100) -
D-SUB HIGH CURRENT CRIMP 20A M 12-14AWG
IDR49,508.08 -
D-SUB HIGH CURRENT SOLDER 10A M 16-20AWG
IDR43,529.35 -
D-SUB HIGH CURRENT SOLDER 30A F 10-12AWG
IDR4,710,714.79Box (1 Box of 100)