D Sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
37 WAY SOLDER CONT D SOCKET,5A 750VDC/AC
IDR1,916,759.86 -
37 WAY SOLDER ORIGINAL D SKT,5A 1250VAC
IDR310,998.85 -
37W D SKT SHIELD TERM
IDR28,425.19 -
37W DSUB SOCKET SOLDER CUP
IDR130,483.16Box (1 Box of 5) -
37WAY METAL UNTERMINATE MICRO D PLUG,3A
IDR1,539,050.97 -
3W3 MALE SOLDER CUP MACHINED 40 AMP
IDR144,643.31 -
44 HD M VERT PCB C10D+-NI MACHINED
IDR201,598.58 -
44W HD DSUB SOLDER CUP PLUG
IDR34,089.25 -
44W HD DSUB SOLDER CUP SOCKET
IDR29,264.31 -
44W HD STRAIGHT SOLDER D SUB PLUG (S4)
IDR146,636.22 -
44W HD STRAIGHT SOLDER D SUB SOCKET (3)
IDR113,595.87 -
50 WAY D*U PLUG SHELL,5A 1000VAC
IDR113,176.31 -
50 WAY IDC CLASS 2 METAL SHELL D PLUG
IDR528,750.49 -
50W CENTRONICS PLUG WITH METAL BACKSHELL
IDR447,565.63 -
50W GOLD PLATE SOLDER CUP SOCKET
IDR508,087.16 -
50W SOLDER D SOCKET
IDR284,356.79 -
HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts
IDR259,497.86 -
51 WAY METAL SHELL MICRO D PLUG,3A
IDR3,496,717.93 -
51WAY METAL UNTERMINATE MICRO D PLUG,3A
IDR2,044,935.44 -
7W2 MALE SOLDER CUP MACHINED 40 AMP
IDR152,090.50 -
8.08MM 9W HEADER 90DEG D-SUB CONNECTOR
IDR42,060.89 -
8W8 D PLUG SHELL CONNECTOR
IDR58,423.73 -
HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Socket
IDR97,757.48 -
HARTING 9 Way Cable Mount D-sub Connector
IDR803,142.73