D Sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
25W DSUB PCB STRAIGHT PLUG
IDR98,177.04Box (1 Box of 5) -
25W DSUB PCB STRAIGHT SOCKET
IDR83,702.22Pack (1 Pack of 5) -
25W DSUB PLUG SOLDER CUP
IDR174,222.29Pack (1 Pack of 5) -
25W DSUB SOCKET SOLDER CUP
IDR118,420.81Pack (1 Pack of 5) -
25W IP67 DSUB SOLDER CUP SOCKET
IDR321,487.85 -
25W PLASTIC IDC SOCKET CLASS III
IDR50,556.98 -
25W R/A PLUG
IDR481,445.10Pack (1 Pack of 5) -
25W SOLDER D SOCKET
IDR161,111.04 -
25W WIRE WRAP SOCKET
IDR436,971.74 -
25WAY FEMALE REWIREABLE DSUB CONT INSERT
IDR776,605.56 -
25WAY FEMALE SUB-D,PLASTIC STRAIGHT HOOD
IDR469,592.53 -
25WAY MALE REWIREABLE DSUB CONT INSERT
IDR900,480.65 -
26 WAY PANEL RIGHT ANGLE PCB I/O SOCKET
IDR151,985.61 -
26W HD DSUB SOLDER CUP PLUG
IDR20,768.22 -
26W HD DSUB SOLDER CUP SOCKET
IDR22,026.90 -
26W HD STRAIGHT SOLDER D SUB PLUG (3)
IDR62,934.00 -
26W HD STRAIGHT SOLDER D SUB PLUG (S4)
IDR90,729.85 -
26W HD STRAIGHT SOLDER D SUB SOCKET (3)
IDR76,255.03 -
36 WAY SHIELDED I/O SOLDER PLUG,1A
IDR160,901.26 -
37 RCPT SP/FMS SCRLK
IDR294,950.68 -
37 WAY IDC CLASS 2 METAL SHELL D SOCKET
IDR234,534.04 -
37 WAY IDC DIN41652 CLASS2 D PLUG
IDR245,757.27 -
Glenair M83513 37 Way Cable Mount D-sub Connector Plug
IDR6,730,266.85 -
Cinch FD 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
IDR814,470.85