D Sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
Amphenol ICC HD 15 Way Panel Mount D-sub Connector Socket
IDR868,594.09Bag (1 Bag of 50) -
SOLDER CUP HD D-SUB 15WAY RECEPTACLE
IDR21,187.78 -
SOLDER CUP HD D-SUB 26WAY PLUG
IDR42,270.67 -
SOLDER CUP HD D-SUB 26WAY PLUG
IDR1,609,537.05Bag (1 Bag of 50) -
SOLDER CUP HD D-SUB 26WAY RECEPTACLE
IDR40,592.43 -
SOLDER CUP HD D-SUB 44WAY PLUG
IDR1,659,150.02Bag (1 Bag of 50) -
-10.00%
SOLDER CUP HD D-SUB 62WAY PLUG
IDR44,053.80IDR40,592.43 -
SOLDER CUP HD D-SUB 62WAY RECEPTACLE
IDR51,815.66 -
SOLDER POT D-SUB 15 WAY PLUG
IDR78,143.05 -
SOLDER POT D-SUB 9 WAY PLUG
IDR73,632.78 -
SOLDER POT D-SUB 9 WAY SOCKET
IDR72,793.66 -
STANDARD EDAC516 CABLE PLUG, 56 WAY
IDR269,672.19 -
STD EDAC516 56 WAY PANEL RECEPTACLE,8.5A
IDR182,508.60 -
STD EDAC516 90 WAY PANEL RECEPTACLE,8.5A
IDR262,329.89 -
STD EDAC516 LOOSE CRIMP TERMINAL,8.5A
IDR612,242.93Bag (1 Bag of 100) -
STD EDAC516 WIRE WRAP TERMINAL,8.5A
IDR655,772.28Bag (1 Bag of 100) -
STRAIGHT PCB HD D-SUB 44WAY RECEPTACLE
IDR63,982.90 -
Phoenix Contact SUBCON-PLUS/AX/CAN/SO145 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
IDR882,020.01 -
VGA PCB WITH TERMINAL BLOCK NO SOLDER
IDR150,936.71 -
ZIF 156 WAY PLASTIC PLUG BODY,5A
IDR1,815,226.34 -
ZIF 260 WAY PLASTIC PLUG BODY,5A
IDR3,462,838.46