D Sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
HD44 F SOLDER CUP
IDR140,657.49 -
HYBRID D-SUB 10+1 WAYS
IDR187,333.54 -
HYBRID D-SUB 10+1 WAYS
IDR135,098.32 -
HYBRID D-SUB 15+2 WAYS
IDR221,108.12 -
HYBRID DSUB DA3V3SA00
IDR23,180.69 -
HYBRID DSUB DA7W2PA00
IDR78,352.83 -
HYBRID DSUB DB13W3PA00
IDR125,448.44 -
IP67 15 HD MALE SOLDER CUP
IDR127,860.91 -
IP67 44 HD FEMALE SOLDER CUP
IDR278,168.28 -
IP67 44 HD MALE SOLDER CUP
IDR228,765.09 -
IP67 D SUB HOOD 25W SOLDER SOCKET
IDR131,322.28 -
IP67 D SUB HOOD 9W SOLDER PLUG
IDR108,875.82 -
IP68 3W3 MALE SOLDER CUP MACHINED 40 AMP
IDR185,969.97 -
ERNI KSG 200 25 Way D-sub Connector
IDR152,300.28 -
ITT Cannon MDM 15 Way Panel Mount D-sub Connector Socket, 1.27mm Pitch
IDR2,419,182.96 -
MICRO D CONN, 37W, SOLDER POT CONTACTS
IDR3,929,389.18 -
MICRO D CONN, 37W, SOLDER POT CONTACTS
IDR4,073,927.60 -
MICRO D CONN, 9W, SOLDER POT CONTACTS
IDR2,041,683.85 -
MICRO D CONN,9W,SOLDER POT CONTACTS
IDR1,790,367.41 -
MICRO D CONNECTOR,15W,18 IN. 26AWG WIRE
IDR2,723,154.18 -
ITT Cannon MDM 37 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
IDR3,464,936.26 -
MICRO D CONNECTOR,37W,18 IN. 26AWG WIRE
IDR4,295,979.73 -
Norcomp MICRO-D 25 Way Cable Mount D-sub Connector Socket
IDR848,769.88 -
MIXED CONTACT D SUB SOCKET CONNECTOR KIT
IDR393,337.50