D Sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
DA7W2SA00 SIGNAL/POWER MIXED PINS D SKT
IDR96,079.24 -
DB5W5PA00 SIGNAL/POWER MIXED PINS D PLUG
IDR38,599.52 -
DB5W5SA00 SIGNAL/POWER MIXED PINS D SKT
IDR34,928.37 -
DE2V2PA00 SIGNAL/POWER MIXED PINS D PLUG
IDR37,340.84 -
DE2V2SA00 SIGNAL/POWER MIXED PINS D SKT
IDR39,228.86 -
MH Connectors 15 Way D-sub Connector
IDR61,045.98 -
MH Connectors 9 Way D-sub Connector
IDR56,430.82 -
MH Connectors 15 Way D-sub Connector
IDR63,038.89 -
MH Connectors 9 Way D-sub Connector
IDR56,430.82 -
HARTING D-Sub Mixed 3 Way Cable Mount D-sub Connector Socket
IDR445,048.27Pack (1 Pack of 10) -
HARTING 7W2 12 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch
IDR130,797.83 -
HARTING D-Sub Mixed 3 Way Cable Mount D-sub Connector Plug
IDR489,311.85Pack (1 Pack of 10) -
DSUB PLUG + METALISED HOOD KIT 15WAY
IDR44,788.03 -
MH Connectors MHD45PK 15 Way D-sub Connector
IDR53,389.01 -
DSUB PLUG + METALISED HOOD KIT 25WAY
IDR47,934.73 -
DSUB PLUG + METALISED HOOD KIT 9WAY
IDR40,802.21 -
MH Connectors MHDTPPK 9 Way D-sub Connector
IDR41,536.44 -
MH Connectors MHDTPPK 15 Way D-sub Connector
IDR35,138.15 -
MH Connectors MHD45PPK 15 Way 45 ° D-sub Connector
IDR32,411.01 -
DSUB PLUG AND PLASTIC HOOD KIT 25WAY
IDR59,787.30 -
MH Connectors MHD45PPK 9 Way 45 ° D-sub Connector
IDR26,222.50 -
MH Connectors MHDDS 15 Way Cable Mount D-sub Connector Plug, 2.99mm Pitch
IDR28,110.52 -
MH Connectors MHDDS 26 Way Cable Mount D-sub Connector Plug, 2.99mm Pitch
IDR43,844.02 -
MH Connectors MHDM 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
IDR46,151.60