Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
SMA PCB MOUNT STRAIGHT SOCKET JACK
IDR160,376.81 -
SMA PLG-JCK RT< ADAPTER
IDR245,652.38 -
SMA PLG-PLG ADAPTER
IDR161,950.16 -
-27.70%
Rosenberger 50Ω Straight Cable Mount, SMA Connector , Plug, Flexible
IDR204,850.17IDR163,208.84 -
SMA PLUG WITH CLAMP, 50 OHM,RG-58,RG-141
IDR11,753,553.84Bag (1 Bag of 50) -
SMA RG402/U CABLE SOLDER STRAIGHT PLUG
IDR3,318,195.15Bag (1 Bag of 50) -
SMA RIGHT ANGLE PCB JACK, 50 OHM
IDR119,679.49 -
SMA ST. SOLDER CUP GOLD/NICKEL 50OHM
IDR99,540.61 -
SMA STRAIGHT CRIMP PLUG RG-174, RG-316
IDR11,983,472.72Bag (1 Bag of 100) -
SMA STRAIGHT CRIMP PLUG RG-174, RG-316
IDR81,604.42 -
SMA STRAIGHT CRIMP PLUG RG-58 LMR-195
IDR75,625.69 -
SMA STRAIGHT JACK, RG316/U, RG174, RG188
IDR120,099.05 -
SMA STRAIGHT PCB JACK, THROUGH HOLE
IDR84,856.01 -
SMA STRAIGHT PCB PLUG, 50 OHM
IDR121,462.62 -
SMA STRAIGHT PLUG, RG316/U, RG174, RG188
IDR50,347.20 -
SMA-F PCB EDGE MOUNT CONNECTOR
IDR40,382.65 -
SMA-F PCB EDGE MOUNT CONNECTOR
IDR34,089.25 -
TE Connectivity 50Ω Straight Cable Mount, SMB Connector , Plug, RG174, RG188, RG316
IDR129,539.15 -
Rosenberger 50Ω Straight PCB Mount, SMP Connector , Plug
IDR109,819.83 -
SMP PLUG PCB SMOOTH BORE EDGE MOUNT
IDR237,680.74 -
SOLDER R/A CABLE PLUG RG178 50OHM
IDR158,908.35 -
Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405
IDR141,181.94 -
STR PCB JACK MMCX 50OHM PATTERN 82
IDR133,105.41 -
STRAIGHT N PLUG
IDR342,151.18