Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
Radiall 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR311,837.97 -
LOW PIM 7/16 RIGHT ANGLE PLUG CLAMP
IDR1,184,942.33 -
LOW PIM N STRAIGHT JACK CLAMP
IDR351,381.50 -
MCX RF PLUG, CRIMP, RG-174,RG-188,RG-316
IDR0.00 -
Radiall 50Ω Straight Panel Mount, MCX Connector , jack
IDR123,560.42 -
MINI UHF PLUG RG58
IDR116,427.90 -
MMCX STRAIGHT BOARD MOUNT JACK 50 OHM
IDR133,839.64 -
N 50 OHM RIGHT ANGLE PLUG
IDR278,587.84 -
N BULKHEAD JACK, RG58C/U,141A/U, LMR195)
IDR254,672.92 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
IDR9,889,868.32Bag (1 Bag of 50) -
TE Connectivity 50Ω Right Angle Cable Mount N Connector, Plug, Crimp Termination, 0 → 11GHz, RG213/U, RG8 A/U
IDR445,153.16 -
N SOLDER CONNECTOR RG11 & 213 50OHM
IDR119,574.60 -
N STRAIGHT CRIMP JACK
IDR151,880.72 -
N STRAIGHT CRIMP JACK
IDR14,488,455.70Bag (1 Bag of 100) -
N STRAIGHT CRIMP PLUG
IDR154,083.41 -
Telegartner 50Ω Straight Cable Mount, N Connector , jack, RG214/U
IDR452,915.02 -
N STRAIGHT JACK, CRIMP, RG223U, RG142 BU
IDR281,839.43 -
N STRAIGHT PLUG, CLAMP, 2.7/7.25
IDR598,082.78 -
N STRAIGHT PLUG, CRIMP, 1.5/3.8
IDR375,820.87 -
N STRAIGHT PLUG, CRIMP, 2.7/7.25
IDR315,509.12 -
N STRAIGHT PLUG, CRIMP, RG213/U
IDR220,583.67 -
N STRAIGHT PLUG, LMR400, 2.7/7.25, IP67
IDR535,463.45 -
N STRAIGHT PLUG, RG213/U, RG214/U, RG393
IDR185,340.63 -
N STRAIGHT PLUG, RG58C/U, RG223/U, IP67
IDR175,166.30