Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
3 WAY INLINE CABLE COUPLER SKT,10A
IDR375,611.09 -
3 WAY INLINE SOCKET AND PLUG 10A IP68
IDR448,090.08 -
3 WAY INLINE SOCKET AND PLUG 30A IP68
IDR896,075.27 -
3 WAY IP67 DIN PANEL SOCKET,5A 250V
IDR146,531.33 -
-15.00%
3 WAY IP67 M8 RE-WIREABLE R/A PLUG,4A
IDR282,154.10IDR237,261.18 -
3 WAY IP67 STRAIGHT DIN CABLE PLUG,5A
IDR311,733.08 -
RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock
IDR99,750.39 -
RS PRO 3 Pole Din Plug, 1A, 100 V ac, Push Lock
IDR92,093.42 -
3 WAY METAL TWISTLOCK CABLE DIN PLUG
IDR0.00 -
RS PRO 3 Pole Din Socket, 2A, 100 V ac, Twist Lock
IDR69,646.96 -
RS PRO 3 Pole Din Socket, 2A, 100 V ac, Twist Lock
IDR74,052.34 -
3 WAY NI FINISH SCREEN DIN CABLE PLUG,4A
IDR209,884.89Pack (1 Pack of 5) -
3 WAY PANEL RECEPTACLE, PIN CONTACTS
IDR267,993.95 -
3 WAY PANEL RECEPTACLE, SOCKET CONTACTS
IDR427,846.31 -
3 WAY PLUG AND CABLE CLAMP, PIN CONTACTS
IDR431,412.57 -
3 WAY R/A REWIREABLE SOCKET,4A 60VAC
IDR143,699.30 -
3 WAY SCREW LOCK CABLE DIN PLUG,67.5MM L
IDR158,908.35 -
3 WAY SCREW LOCK CABLE DIN SKT,68.4MM L
IDR171,495.15 -
3 WAY SCREW LOCK PANEL MOUNT DIN PLUG,4A
IDR130,588.05 -
3 WAY SCREW LOCK PANEL MOUNT DIN SKT,4A
IDR116,532.79 -
RS PRO 3 Pole Din Plug, DIN 41524, 4A, 60 V ac
IDR273,133.56Pack (1 Pack of 5) -
RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac
IDR645,493.06Pack (1 Pack of 5) -
3 WAY SURESEAL CIRCULAR CONN CABLE PLUG
IDR543,225.31Pack (1 Pack of 5) -
37 WAY PIN CONTACT CBL MNT PLUG,13A,SER1
IDR198,137.21