Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
2W IN LINE SOCKET AND PLUG IP68 13A
IDR235,268.27 -
2WAY SIZE 00 SELF LATCH CABLE SOCKET,5A
IDR449,138.98 -
3 POLE FEM. IN LINE FLEX CABLE CONNECTOR
IDR267,154.83 -
Bulgin Rear Mount Connector, 3 Contacts, Miniature Connector, Socket
IDR229,918.88 -
3 POLE FEMALE FLEX CABLE CONNECTOR
IDR225,408.61 -
3 POLE MALE FLEX CABLE CONNECTOR
IDR223,940.15 -
3 POLE MALE IN LINE FLEX CABLE CONNECTOR
IDR228,030.86 -
-21.80%
3 SERIES SIZE 17 3 WAY PANEL PLUG
IDR88,736.94IDR70,905.64 -
3 WAY AG PLATED DIN CHASSIS MOUNT SOCKET
IDR81,184.86Pack (1 Pack of 5) -
3 WAY BAYONET LOCK CABLE PLUG,10SL-3
IDR684,512.14 -
3 WAY BAYONET LOCK CABLE SOCKET,10SL-3
IDR604,481.07 -
3 WAY CABLE CONNECTOR PLUG 30A IP68
IDR363,758.52 -
3 WAY CABLE CONNECTOR SOCKET 30A IP68
IDR386,100.09 -
-27.80%
3 WAY CABLE MOUNT DIN PLUG,4A 100VAC/DC
IDR74,996.35IDR64,507.35 -
3 WAY CABLE MOUNT PLUG,1A
IDR202,018.14Pack (1 Pack of 5) -
3 WAY CABLE MOUNT SOCKET,1A
IDR104,785.11Pack (1 Pack of 5) -
3 WAY CABLE PLUG 10A IP68
IDR214,604.94 -
3 WAY CABLE SOCKET 30A IP68
IDR462,040.45 -
3 WAY CHASSIS MOUNT DIN SKT,4A 100VAC/DC
IDR47,515.17 -
3 WAY FRONT MOUNT PLUG 30A IP68
IDR302,607.65 -
3 WAY FRONT MOUNT PLUG 30A IP68
IDR301,348.97 -
3 WAY FRONT MOUNT SOCKET 10A IP68
IDR187,962.88 -
3 WAY FRONT MOUNT SOCKET 30A IP68
IDR286,559.48 -
3 WAY INLINE CABLE COUPLER PLUG,10A
IDR319,180.27