Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Bulgin Rear Mount Circular Connector, 8 Contacts, Miniature Connector, Plug
IDR194,466.06 -
Bulgin Rear Mount Circular Connector, 3 Contacts, Miniature Connector, Plug
IDR226,562.40 -
Bulgin Rear Mount Circular Connector, 6 Contacts, Miniature Connector, Socket
IDR182,193.93 -
Bulgin Rear Mount Circular Connector, 8 Contacts, Miniature Connector, Socket
IDR185,130.85 -
RECEPT MALE SCREW 3+PE, GOLD PLATED CONT
IDR263,483.68 -
RECEPTACLE 37 WAY PIN PANEL MOUNT CPC
IDR0.00 -
RECEPTACLE PCB MINI DIN 6 WAY
IDR29,998.54 -
RECEPTACLE PCB MINI DIN 8 WAY
IDR61,570.43 -
RECEPTACLE SQ FLANGE SIZE 23, 63 WAY CPC
IDR304,600.56 -
RIGHT ANGLE BACKSHELL 9 SCREENED
IDR1,417,168.79 -
RJ45 CONNECTION: 22 MM PLASTIC BLACK
IDR625,039.51 -
RJ45 METAL C3 E1 FIELD INSTALLABLE
IDR388,197.89 -
RJ45 PLASTIC C3 EASY FIELD INSTALLABLE
IDR258,973.41 -
RS PRO 5 Pole Din Socket, 2A, 100 V ac, Twist Lock
IDR52,759.67 -
SACC-M 8FS-3CON-M-SW
IDR333,550.20 -
SACC-M 8FS-4CON-M-SW
IDR341,102.28 -
SACC-M 8MS-3CON-M-SW
IDR360,926.49 -
SACC-M 8MS-4CON-M-SW
IDR388,407.67 -
SACC-M12FR-4CON-PG7-M
IDR211,982.69 -
SACC-M12FR-5CON-PG9-M
IDR240,827.44 -
SACC-M12FS-4CON-PG7-M
IDR233,904.70 -
SACC-M12FS-4QO-0,75-M
IDR263,378.79 -
SACC-M12MS-4CON-PG 7-M
IDR240,407.88 -
SACC-M12MS-4QO-0,75-M
IDR255,616.93