Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Amphenol, 97 2 Way MIL Spec Circular Connector Plug,Shell Size 10SL
IDR432,461.47 -
2 WAY SIZE 00 SELF LATCH CABLE PLUG,5A
IDR445,048.27 -
2 WAY SIZE 0B PANEL MOUNT SOCKET,10A
IDR261,176.10 -
2 WAY SIZE 0B SELF LATCH CABLE PLUG,10A
IDR451,027.00 -
2.5MM CRIMP PIN CONTACT,0.5-1SQ.MM
IDR46,885.83Pack (1 Pack of 10) -
2.5MM CRIMP SOCKET CONTACT,1-2.5SQ.MM
IDR70,800.75Pack (1 Pack of 10) -
2.5MM PIN CONTACT
IDR112,232.30Pack (1 Pack of 10) -
TE Connectivity size 2.5mm 40A Female Crimp Circular Connector Contact for use with Circular Connector, Wire size 0.5
IDR244,393.70Pack (1 Pack of 10) -
20/4 WAY METAL RING CABLE SOCKET,13A/30A
IDR936,772.59 -
24 WAY PIN CONTACT FIXED RECEPTACLE,13A
IDR102,582.42 -
24 WAY PIN CONTACT FREE RECEPTACLE,13A
IDR147,790.01 -
24WAY SEALED FIXED RECEPTACLE (PLUG),13A
IDR183,767.28 -
24WAY SKT CONTACT CABLE MNT PLUG13A,SER1
IDR169,187.57 -
Amphenol Limited, 26482 Wire MIL Spec Circular Connector Receptacle
IDR60,836.20 -
26482 SERIES 2 SIZE 16 SOCKET CONTACT
IDR1,968,470.63Pack (1 Pack of 50) -
Amphenol Limited, 26482 Wire MIL Spec Circular Connector Receptacle
IDR1,182,110.30Pack (1 Pack of 50) -
28WAY CABLE MNT SKT RECPTCL,SERIES2,7.5A
IDR168,768.01 -
2W 2 HOLE FLANGE MOUNT PLUG 30A IP68
IDR416,623.08 -
2W CABLE CONNECTOR FEMALE IP68 SOLDER
IDR272,714.00 -
2W FRONT MOUNT CABLE SOCKET IP68 13A
IDR133,944.53 -
2W FRONT MOUNT MALE IP68 SOLDER
IDR195,514.96 -
2W IN LINE SMALL CABLE PLUG IP68 13A
IDR186,704.20 -
2W IN LINE SMALL CABLE PLUG IP68 13A
IDR125,028.88 -
2W IN LINE SMALL CABLE SOCKET IP68 13A
IDR126,812.01